Keywords:





Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115

DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD,115 - Circuit Protection

Digi-Key Part Number 568-4143-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.55000
.44000
.33000
.23100
.18260
.15400
Extended Price
0.55
11.00
33.00
57.75
91.30
154.00
Manufacturer Part NumberPESD12VS5UD,115
DescriptionDIODE ARRAY ESD 12V 6-TSOP
Quantity Available 3539
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
Technical/Catalog InformationPESD12VS5UD,115
VendorNXP Semiconductors (VA)
CategoryCircuit Protection
Package / Case6-TSOP
PackagingCut Tape (CT)
Polarization5 Channel Array - Unidirectional
Power (Watts)200W
Voltage - Reverse Standoff (Typ)12V
Voltage - Breakdown12.5V
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PESD12VS5UD,115
PESD12VS5UD,115
568 4143 1 ND
56841431ND
568-4143-1

PESD12VS5UD,115 Specification Sheet

Image of DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD,115

DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD,115 (568-4143-1-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
 Order 'diode array esd 12v 6-tsop - PESD12VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4143-1-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
 Order 'diode array esd 12v 6-tsop - PESD12VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4143-6-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS4UD,115
 Order 'diode array esd 12v 6-tsop - PESD12VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4263-1-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS4UD,115
 Order 'diode array esd 12v 6-tsop - PESD12VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4263-6-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors PESD12VS5UD,115
 Order 'diode array esd 12v 6-tsop - PESD12VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4143-2-ND.
Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S5UD,115
 Order 'diode array esd 3.3v 6-tsop - PESD3V3S5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4141-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W NXP Semiconductors (VA) PESD5V0S5UD,115
 Order 'diode array esd 5v 6-tsop - PESD5V0S5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4142-1-ND.
Tv - Zener Diode Circuit Protection 15V 200W NXP Semiconductors (VA) PESD15VS5UD,115
 Order 'diode array esd 15v 6-tsop - PESD15VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4144-1-ND.
Tv - Zener Diode Circuit Protection 24V 200W NXP Semiconductors (VA) PESD24VS5UD,115
 Order 'diode array esd 24v 6-tsop - PESD24VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4145-1-ND.
Tv - Zener Diode Circuit Protection 15V 200W NXP Semiconductors (VA) PESD15VS4UD,115
 Order 'diode array esd 15v 6-tsop - PESD15VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4264-1-ND.
Tv - Zener Diode Circuit Protection 24V 200W NXP Semiconductors (VA) PESD24VS4UD,115
 Order 'diode array esd 24v 6-tsop - PESD24VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4265-1-ND.
Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S4UD,115
 Order 'diode array esd 3.3v 6-tsop - PESD3V3S4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4266-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W NXP Semiconductors (VA) PESD5V0S4UD,115
 Order 'diode array esd 5v 6-tsop - PESD5V0S4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4267-1-ND.
Tv - Zener Diode Circuit Protection 15V 200W NXP Semiconductors (VA) PESD15VS4UD,115
 Order 'diode array esd 15v 6-tsop - PESD15VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4264-6-ND.
Tv - Zener Diode Circuit Protection 15V 200W NXP Semiconductors (VA) PESD15VS5UD,115
 Order 'diode array esd 15v 6-tsop - PESD15VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4144-6-ND.

Options for Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
Send this link via E-Mail
Help With This Screen

DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD,115
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD,115 Next: DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD,115
DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD,115