Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S5UD,115
DIODE ARRAY ESD 3.3V 6-TSOP - PESD3V3S5UD,115
| Digi-Key Part Number | 568-4141-1-ND |
1 25 100 250 500 1000 |
.55000 .44000 .33000 .23100 .18260 .15400 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 |
| Manufacturer Part Number | PESD3V3S5UD,115 | |||
| Description | DIODE ARRAY ESD 3.3V 6-TSOP | |||
| Quantity Available | 3989 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PESD3V3S5UD,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | 6-TSOP |
| Packaging | Cut Tape (CT) |
| Polarization | 5 Channel Array - Unidirectional |
| Power (Watts) | 200W |
| Voltage - Reverse Standoff (Typ) | 3.3V |
| Voltage - Breakdown | 5.3V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PESD3V3S5UD,115 PESD3V3S5UD,115 568 4141 1 ND 56841411ND 568-4141-1 |
PESD3V3S5UD,115 Specification Sheet
DIODE ARRAY ESD 3.3V 6-TSOP - PESD3V3S5UD,115 (568-4141-1-ND)
Related parts Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S5UD,115Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S5UD,115
Order 'diode array esd 3.3v 6-tsop - PESD3V3S5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4141-1-ND.
Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S5UD,115
Order 'diode array esd 3.3v 6-tsop - PESD3V3S5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4141-6-ND.
Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S4UD,115
Order 'diode array esd 3.3v 6-tsop - PESD3V3S4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4266-1-ND.
Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S4UD,115
Order 'diode array esd 3.3v 6-tsop - PESD3V3S4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4266-6-ND.
Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors PESD3V3S5UD,115
Order 'diode array esd 3.3v 6-tsop - PESD3V3S5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4141-2-ND.
Tv - Zener Diode Circuit Protection 5V 200W NXP Semiconductors (VA) PESD5V0S5UD,115
Order 'diode array esd 5v 6-tsop - PESD5V0S5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4142-1-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
Order 'diode array esd 12v 6-tsop - PESD12VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4143-1-ND.
Tv - Zener Diode Circuit Protection 15V 200W NXP Semiconductors (VA) PESD15VS5UD,115
Order 'diode array esd 15v 6-tsop - PESD15VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4144-1-ND.
Tv - Zener Diode Circuit Protection 24V 200W NXP Semiconductors (VA) PESD24VS5UD,115
Order 'diode array esd 24v 6-tsop - PESD24VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4145-1-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS4UD,115
Order 'diode array esd 12v 6-tsop - PESD12VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4263-1-ND.
Tv - Zener Diode Circuit Protection 15V 200W NXP Semiconductors (VA) PESD15VS4UD,115
Order 'diode array esd 15v 6-tsop - PESD15VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4264-1-ND.
Tv - Zener Diode Circuit Protection 24V 200W NXP Semiconductors (VA) PESD24VS4UD,115
Order 'diode array esd 24v 6-tsop - PESD24VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4265-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W NXP Semiconductors (VA) PESD5V0S4UD,115
Order 'diode array esd 5v 6-tsop - PESD5V0S4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4267-1-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS4UD,115
Order 'diode array esd 12v 6-tsop - PESD12VS4UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4263-6-ND.
Tv - Zener Diode Circuit Protection 12V 200W NXP Semiconductors (VA) PESD12VS5UD,115
Order 'diode array esd 12v 6-tsop - PESD12VS5UD,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4143-6-ND.
Options for Tv - Zener Diode Circuit Protection 3.3V 200W NXP Semiconductors (VA) PESD3V3S5UD,115
Send this link via E-Mail
Help With This Screen
