SCHOTTKY RECT 30V 1A SOD123F - PMEG3010EH T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-4125-1-ND |
1 25 100 250 500 1000 |
.42000 .33600 .23040 .17280 .13440 .11520 |
Extended Price
0.42 8.40 23.04 43.20 67.20 115.20 |
| Manufacturer Part Number | PMEG3010EH T/R | |||
| Description | SCHOTTKY RECT 30V 1A SOD123F | |||
| Quantity Available | 2037 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMEG3010EH T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 30V |
| Current Rating | 1A |
| Package / Case | SOD-123F |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMEG3010EH T R PMEG3010EH TR 568 4125 1 ND 56841251ND 568-4125-1 |
PMEG3010EH T/R Specification Sheet
SCHOTTKY RECT 30V 1A SOD123F - PMEG3010EH T/R (568-4125-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCHOTTKY RECT 30V 1A SOD123F - PMEG3010EH T/R
Order 'schottky rect 30v 1a sod123f - PMEG3010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4125-1-ND.
SCHOTTKY RECT 30V 1A SOD123F - PMEG3010EH T/R
Order 'schottky rect 30v 1a sod123f - PMEG3010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4125-6-ND.
SCHOTTKY RECT 30V 1A SOD123F - PMEG3010EH T/R
Order 'schottky rect 30v 1a sod123f - PMEG3010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4125-2-ND.
SCHOTTKY RECT 40V 1A SOD123F - PMEG4010CEH T/R
Order 'schottky rect 40v 1a sod123f - PMEG4010CEH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4102-1-ND.
SCHOTTKY RECT 60V 1A SOD123F - PMEG6010CEH T/R
Order 'schottky rect 60v 1a sod123f - PMEG6010CEH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4104-1-ND.
SCHOTTKY RECT 30V 1A SOT-23 - PMEG3010ET T/R
Order 'schottky rect 30v 1a sot-23 - PMEG3010ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4101-1-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010AEH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010AEH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4112-1-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010EH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4114-1-ND.
SCHOTTKY RECT 30V 0.5A SOD123F - PMEG3005EH T/R
Order 'schottky rect 30v 0.5a sod123f - PMEG3005EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4121-1-ND.
SCHOTTKY RECT 30V 1.5A SOD123F - PMEG3015EH T/R
Order 'schottky rect 30v 1.5a sod123f - PMEG3015EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4127-1-ND.
SCHOTTKY RECT 30V 2A SOD123F - PMEG3020EH T/R
Order 'schottky rect 30v 2a sod123f - PMEG3020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4129-1-ND.
SCHOTTKY RECT 40V 1A SOD123F - PMEG4010EH T/R
Order 'schottky rect 40v 1a sod123f - PMEG4010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4136-1-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010AEH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010AEH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4112-6-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010EH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4114-6-ND.
SCHOTTKY RECT 30V 0.5A SOD123F - PMEG3005EH T/R
Order 'schottky rect 30v 0.5a sod123f - PMEG3005EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4121-6-ND.
Send this link via E-Mail
Help With This Screen