SCHOTTKY RECT 20V 0.5A SOT23 - PMEG2005ET T/R
| Digi-Key Part Number | 568-4111-1-ND |
1 25 100 250 500 1000 |
.36000 .29400 .20160 .15120 .11760 .10080 |
Extended Price
0.36 7.35 20.16 37.80 58.80 100.80 |
| Manufacturer Part Number | PMEG2005ET T/R | |||
| Description | SCHOTTKY RECT 20V 0.5A SOT23 | |||
| Quantity Available | 1133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMEG2005ET T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 20V |
| Current Rating | 500mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMEG2005ET T R PMEG2005ET TR 568 4111 1 ND 56841111ND 568-4111-1 |
PMEG2005ET T/R Specification Sheet
SCHOTTKY RECT 20V 0.5A SOT23 - PMEG2005ET T/R (568-4111-1-ND)
Related parts:SCHOTTKY RECT 20V 0.5A SOT23 - PMEG2005ET T/R
Order 'schottky rect 20v 0.5a sot23 - PMEG2005ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4111-1-ND.
SCHOTTKY RECT 20V 0.5A SOT23 - PMEG2005ET T/R
Order 'schottky rect 20v 0.5a sot23 - PMEG2005ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4111-6-ND.
SCHOTTKY RECT 20V 0.5A SOT23 - PMEG3005ET T/R
Order 'schottky rect 20v 0.5a sot23 - PMEG3005ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4123-1-ND.
SCHOTTKY RECT 20V 0.5A SOT23 - PMEG3005ET T/R
Order 'schottky rect 20v 0.5a sot23 - PMEG3005ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4123-6-ND.
SCHOTTKY RECT 20V 0.5A SOD123F - PMEG2005EH T/R
Order 'schottky rect 20v 0.5a sod123f - PMEG2005EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4109-1-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010AEH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010AEH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4112-1-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010EH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4114-1-ND.
SCHOTTKY RECT 20V 1.5A SOD123F - PMEG2015EH T/R
Order 'schottky rect 20v 1.5a sod123f - PMEG2015EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4116-1-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4118-1-ND.
SCHOTTKY RECT 20V 1A SOT-23 - PMEG2010ET T/R
Order 'schottky rect 20v 1a sot-23 - PMEG2010ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4100-1-ND.
SCHOTTKY RECT 20V 0.5A SOD123F - PMEG2005EH T/R
Order 'schottky rect 20v 0.5a sod123f - PMEG2005EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4109-6-ND.
SCHOTTKY RECT 20V 0.5A SOT323F - PMEG2005EJ T/R
Order 'schottky rect 20v 0.5a sot323f - PMEG2005EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4110-6-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010AEH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010AEH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4112-6-ND.
SCHOTTKY RECT 20V 1A SOD323F - PMEG2010AEJ T/R
Order 'schottky rect 20v 1a sod323f - PMEG2010AEJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4113-6-ND.
SCHOTTKY RECT 20V 1A SOD123F - PMEG2010EH T/R
Order 'schottky rect 20v 1a sod123f - PMEG2010EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4114-6-ND.
Send this link via E-Mail
Help With This Screen