TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1655-6-ND |
1 25 100 250 500 1000 |
.56000 .42000 .31500 .23240 .19600 .18620 |
Extended Price
0.56 10.50 31.50 58.10 98.00 186.20 |
| Manufacturer Part Number | BFT92,215 | |||
| Description | TRANS PNP 25MA 15V 5GHZ SOT23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFT92,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 5GHz |
| Noise Figure (dB Typ @ f) | 2.5dB @ 500MHz |
| Current - Collector (Ic) (Max) | 25mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 14mA, 10V |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Gain | 18dB |
| Power - Max | 300mW |
| Compression Point (P1dB) | - |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Digi-ReelĀ® |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFT92,215 BFT92,215 568 1655 6 ND 56816556ND 568-1655-6 |
BFT92,215 Specification Sheet
TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92,215 (568-1655-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92,215
Order 'trans pnp 25ma 15v 5ghz sot23 - BFT92,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1655-1-ND.
TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92,215
Order 'trans pnp 25ma 15v 5ghz sot23 - BFT92,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1655-6-ND.
TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92,215
Order 'trans pnp 25ma 15v 5ghz sot23 - BFT92,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1655-2-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A,215
Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-1-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A,215
Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-6-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A,215
Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1650-2-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17,215
Order 'trans npn 25ma 15v 1ghz sot23 - BFS17,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-1-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A,215
Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-1-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17,215
Order 'trans npn 25ma 15v 1ghz sot23 - BFS17,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-6-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A,215
Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-6-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17,215
Order 'trans npn 25ma 15v 1ghz sot23 - BFS17,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1652-2-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A,215
Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1653-2-ND.
TRANS NPN 25MA 15V 5GHZ UMT3 - BFR92AW,135
Order 'trans npn 25ma 15v 5ghz umt3 - BFR92AW,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFR92AW,135-ND.
TRANS PNP GP 500MA 45V SOT23 - BC807-40,215
Order 'trans pnp gp 500ma 45v sot23 - BC807-40,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1629-1-ND.
TRANS PNP GP 100MA 65V SOT23 - BC856B,215
Order 'trans pnp gp 100ma 65v sot23 - BC856B,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1637-1-ND.
Send this link via E-Mail
Help With This Screen
