TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520,215
| Digi-Key Part Number | 568-1648-6-ND |
1 25 100 250 500 1000 |
.59000 .43880 .32920 .24284 .20482 .19458 |
Extended Price
0.59 10.97 32.92 60.71 102.41 194.58 |
| Manufacturer Part Number | BFR520,215 | |||
| Description | TRANS NPN 70MA 15V 9GHZ SOT23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFR520,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 9GHz |
| Noise Figure (dB Typ @ f) | 1.1dB ~ 2.1dB @ 900MHz |
| Current - Collector (Ic) (Max) | 70mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 20mA, 6V |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Gain | 13dB ~ 14dB |
| Power - Max | 300mW |
| Compression Point (P1dB) | - |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Digi-ReelĀ® |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFR520,215 BFR520,215 568 1648 6 ND 56816486ND 568-1648-6 |
BFR520,215 Specification Sheet
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520,215 (568-1648-6-ND)
Related parts :TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520,215
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520,215
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520,215
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1648-2-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X,115
Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1645-1-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540,215
Order 'trans npn 120ma 15v 9ghz sot23 - BFR540,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1649-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520,115
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X,115
Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1645-6-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540,215
Order 'trans npn 120ma 15v 9ghz sot23 - BFR540,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1649-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520,115
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X,115
Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1645-2-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540,215
Order 'trans npn 120ma 15v 9ghz sot23 - BFR540,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1649-2-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520,115
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1654-2-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A,215
Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-1-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17,215
Order 'trans npn 25ma 15v 1ghz sot23 - BFS17,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-1-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A,215
Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-1-ND.
Send this link via E-Mail
Help With This Screen
