PCB COPPER CLAD 6 X 9" 2 SIDE - PC46 - Breadboards, PC Boards, Card Racks
| Digi-Key Part Number | PC46-ND |
1 |
14.31000 |
Extended Price
14.31 |
| Manufacturer Part Number | PC46 | |||
| Description | PCB COPPER CLAD 6 X 9" 2 SIDE | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC46 |
| Vendor | Injectorall Electronics |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Copper Clad, Plain |
| Structure | Uncoated, Double Sided |
| Board Thickness | 1/32 in [Nom] |
| Length | 9.000 in [Nom] |
| Width | 6.000 in [Nom] |
| Material | FR4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC46 PC46 |
PCB COPPER CLAD 6 X 9" 2 SIDE - PC46 (PC46-ND) - Breadboards, PC Boards, Card Racks
Related parts Breadboards, PC Boards, Card Racks:PCB COPPER CLAD 6 X 9" 2 SIDE - PC46
Order 'pcb copper clad 6 x 9" 2 side - PC46' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC46-ND.
PCB COPPER CLAD 6 X 9"2 SIDE - PC42
Order 'pcb copper clad 6 x 9"2 side - PC42' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC53
Order 'pcb copper clad 6 x 9" 2 side - PC53' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC62
Order 'pcb copper clad 6 x 9" 2 side - PC62' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC62-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC66
Order 'pcb copper clad 6 x 9" 2 side - PC66' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC76
Order 'pcb copper clad 6 x 9" 2 side - PC76' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC76-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC81
Order 'pcb copper clad 6 x 9" 2 side - PC81' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC81-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC92
Order 'pcb copper clad 6 x 9" 2 side - PC92' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC92-ND.
PCB COPPER CLAD 12 X 12" 2 SIDE - PC46-T
Order 'pcb copper clad 12 x 12" 2 side - PC46-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC46-T-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC57
Order 'pcb copper clad 6 x 9" 1 side - PC57' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC57-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC7
Order 'pcb copper clad 6 x 9" 1 side - PC7' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC7-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC96
Order 'pcb copper clad 6 x 9" 1 side - PC96' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC96-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40
Order 'pcb copper clad 3 x 4.5" 2 side - PC40' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC40-ND.
PCB COPPER CLAD 4.5 X 7" 2 SIDE - PC41-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC41-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-C-ND.
PCB COPPER CLAD 12 X 12"2 SIDE - PC42-T
Order 'pcb copper clad 12 x 12"2 side - PC42-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42-T-ND.
Send this link via E-Mail
Help With This Screen