R/A HDR POWERBLADE - 51939-014 - Connectors
| Digi-Key Part Number | 51939-014-ND |
330 |
4.99618 |
Extended Price
1648.74 |
| Manufacturer Part Number | 51939-014 | |||
| Description | R/A HDR POWERBLADE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 51939-014 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Style | Blade Power |
| Connector Type | Header, Male Pins and Blades |
| Connector Usage | - |
| Contact Finish | - |
| Contact Finish Thickness | - |
| Contact Layout, Typical | 24 Signal, 7 Power |
| Features | Board Lock, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Pitch | - |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
51939 014 51939014 |
51939-014 Specification Sheet
R/A HDR POWERBLADE - 51939-014 (51939-014-ND) - Connectors
Related parts Connectors :R/A HDR POWERBLADE - 51939-014
Order 'r/a hdr powerblade - 51939-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-014-ND.
VER HDR POWERBLADE - 51952-014
Order 'ver hdr powerblade - 51952-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51952-014-ND.
R/A HDR POWERBLADE - 51731-014
Order 'r/a hdr powerblade - 51731-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51731-014-ND.
51939-040-R/A HDR POWERBLADE - 51939-040LF
Order '51939-040-r/a hdr powerblade - 51939-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-040LF-ND.
51939-052-R/A HDR POWERBLADE - 51939-052LF
Order '51939-052-r/a hdr powerblade - 51939-052LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-052LF-ND.
51939-065-R/A HDR POWERBLADE - 51939-065LF
Order '51939-065-r/a hdr powerblade - 51939-065LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-065LF-ND.
R/A HDR POWERBLADE - 51939-001
Order 'r/a hdr powerblade - 51939-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-001-ND.
R/A HDR POWERBLADE - 51939-103
Order 'r/a hdr powerblade - 51939-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-103-ND.
R/A HDR POWERBLADE - 51939-011
Order 'r/a hdr powerblade - 51939-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-011-ND.
R/A HDR POWERBLADE - 51939-119
Order 'r/a hdr powerblade - 51939-119' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-119-ND.
R/A HDR POWERBLADE - 51939-122
Order 'r/a hdr powerblade - 51939-122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-122-ND.
R/A HDR POWERBLADE - 51939-140
Order 'r/a hdr powerblade - 51939-140' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-140-ND.
R/A HDR POWERBLADE - 51939-151
Order 'r/a hdr powerblade - 51939-151' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-151-ND.
R/A HDR POWERBLADE - 51939-016
Order 'r/a hdr powerblade - 51939-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-016-ND.
R/A HDR POWERBLADE - 51939-002
Order 'r/a hdr powerblade - 51939-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-002-ND.
Send this link via E-Mail
Help With This Screen
