R/A HDR POWERBLADE LF - 51939-062LF
- Backplane - Specialized Connector FCI Header, Male Pins and Blades Board Lock, Mating Guide 51939-062LF
| Digi-Key Part Number | 51939-062LF-ND |
165 |
7.57709 |
Extended Price
1250.22 |
| Manufacturer Part Number | 51939-062LF | |||
| Description | R/A HDR POWERBLADE LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 51939-062LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Style | Blade Power |
| Connector Type | Header, Male Pins and Blades |
| Connector Usage | - |
| Contact Finish | - |
| Contact Finish Thickness | - |
| Contact Layout, Typical | 20 Signal, 15 Power |
| Features | Board Lock, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Pitch | - |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
51939 062LF 51939062LF |
51939-062LF Specification Sheet
R/A HDR POWERBLADE LF - 51939-062LF (51939-062LF-ND)
Related parts - Backplane - Specialized Connector FCI Header, Male Pins and Blades Board Lock, Mating Guide 51939-062LFR/A HDR POWERBLADE LF - 51939-062LF
Order 'r/a hdr powerblade lf - 51939-062LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-062LF-ND.
R/A HDR POWERBLADE LF - 51939-004LF
Order 'r/a hdr powerblade lf - 51939-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-004LF-ND.
R/A HDR POWERBLADE LF - 51939-025LF
Order 'r/a hdr powerblade lf - 51939-025LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-025LF-ND.
R/A HDR POWERBLADE LF - 51939-026LF
Order 'r/a hdr powerblade lf - 51939-026LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-026LF-ND.
R/A HDR POWERBLADE LF - 51939-041LF
Order 'r/a hdr powerblade lf - 51939-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-041LF-ND.
R/A HDR POWERBLADE LF - 51939-119LF
Order 'r/a hdr powerblade lf - 51939-119LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-119LF-ND.
R/A HDR POWERBLADE LF - 51730-023LF
Order 'r/a hdr powerblade lf - 51730-023LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51730-023LF-ND.
R/A HDR POWERBLADE LF - 51732-003LF
Order 'r/a hdr powerblade lf - 51732-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51732-003LF-ND.
51939-040-R/A HDR POWERBLADE - 51939-040LF
Order '51939-040-r/a hdr powerblade - 51939-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-040LF-ND.
51939-052-R/A HDR POWERBLADE - 51939-052LF
Order '51939-052-r/a hdr powerblade - 51939-052LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-052LF-ND.
51939-065-R/A HDR POWERBLADE - 51939-065LF
Order '51939-065-r/a hdr powerblade - 51939-065LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-065LF-ND.
R/A HDR POWERBLADE - 51939-001
Order 'r/a hdr powerblade - 51939-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-001-ND.
R/A HDR POWERBLADE - 51939-103
Order 'r/a hdr powerblade - 51939-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-103-ND.
R/A HDR POWERBLADE - 51939-011
Order 'r/a hdr powerblade - 51939-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-011-ND.
R/A HDR POWERBLADE - 51939-119
Order 'r/a hdr powerblade - 51939-119' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-119-ND.
Options for - Backplane - Specialized Connector FCI Header, Male Pins and Blades Board Lock, Mating Guide 51939-062LF
Send this link via E-Mail
Help With This Screen
