51939-040-R/A HDR POWERBLADE - 51939-040LF
| Digi-Key Part Number | 51939-040LF-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 51939-040LF | |||
| Description | 51939-040-R/A HDR POWERBLADE | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 51939-040LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Style | Blade Power |
| Connector Type | Header, Male Power Blades |
| Connector Usage | - |
| Contact Finish | Gold, GXT |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | - |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
51939 040LF 51939040LF |
51939-040LF Specification Sheet
51939-040-R/A HDR POWERBLADE - 51939-040LF (51939-040LF-ND)
Related parts :R/A HDR POWERBLADE LF - 51939-026LF
Order 'r/a hdr powerblade lf - 51939-026LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-026LF-ND.
R/A HDR POWERBLADE - 51939-060
Order 'r/a hdr powerblade - 51939-060' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-060-ND.
R/A HDR POWERBLADE - 51939-090
Order 'r/a hdr powerblade - 51939-090' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-090-ND.
51657-001-R/A HDR POWERBLADE - 51657-001LF
Order '51657-001-r/a hdr powerblade - 51657-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51657-001LF-ND.
R/A HDR POWERBLADE - 51657-001
Order 'r/a hdr powerblade - 51657-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51657-001-ND.
VER HDR POWERBLADE - 51700-10403204CA
Order 'ver hdr powerblade - 51700-10403204CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51700-10403204CA-ND.
V/T HDR POWERBLADE - 51701-10003208CC
Order 'v/t hdr powerblade - 51701-10003208CC' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51701-10003208CC-ND.
R/A HDR POWERBLADE - 51720-10004000AA
Order 'r/a hdr powerblade - 51720-10004000AA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10004000AA-ND.
R/A HDR POWERBLADE - 51720-10504004AA
Order 'r/a hdr powerblade - 51720-10504004AA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10504004AA-ND.
R/A HDR POWERBLADE - 51730-089
Order 'r/a hdr powerblade - 51730-089' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51730-089-ND.
R/A HDR POWERBLADE - 51731-001
Order 'r/a hdr powerblade - 51731-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51731-001-ND.
51939-040-R/A HDR POWERBLADE - 51939-040LF
Order '51939-040-r/a hdr powerblade - 51939-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-040LF-ND.
R/A HDR POWERBLADE LF - 51939-004LF
Order 'r/a hdr powerblade lf - 51939-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-004LF-ND.
R/A HDR POWERBLADE LF - 51939-025LF
Order 'r/a hdr powerblade lf - 51939-025LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-025LF-ND.
R/A HDR POWERBLADE LF - 51939-041LF
Order 'r/a hdr powerblade lf - 51939-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-041LF-ND.
Send this link via E-Mail
Help With This Screen
