VERT REC POWERBLADE - 51746-10802400C0
| Digi-Key Part Number | 51746-10802400C0-ND |
396 |
4.29058 |
Extended Price
1699.07 |
| Manufacturer Part Number | 51746-10802400C0 | |||
| Description | VERT REC POWERBLADE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 51746-10802400C0 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket and Blade |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold or Gold-Palladium |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | - |
| Row Spacing | - |
| Series | PwrBlade® |
| Ratings | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 32 (24 + 8 Power) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
51746 10802400C0 5174610802400C0 |
51746-10802400C0 Specification Sheet
VERT REC POWERBLADE - 51746-10802400C0 (51746-10802400C0-ND)
Related parts:VERT REC POWERBLADE - 51746-10802400C0
Order 'vert rec powerblade - 51746-10802400C0' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51746-10802400C0-ND.
VERT REC POWERBLADE - 51746-10201600A0
Order 'vert rec powerblade - 51746-10201600A0' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51746-10201600A0-ND.
VERT REC POWERBLADE - 51741-10001608CC
Order 'vert rec powerblade - 51741-10001608CC' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51741-10001608CC-ND.
VERT REC POWERBLADE - 51741-10002408AA
Order 'vert rec powerblade - 51741-10002408AA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51741-10002408AA-ND.
VERT REC POWERBLADE - 51741-10006017AA
Order 'vert rec powerblade - 51741-10006017AA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51741-10006017AA-ND.
PF VERT REC POWERBLADE - 51742-10202400CC
Order 'pf vert rec powerblade - 51742-10202400CC' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51742-10202400CC-ND.
V/T REC POWERBLADE - 51746-10200800A0
Order 'v/t rec powerblade - 51746-10200800A0' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51746-10200800A0-ND.
V/T REC POWERBLADE - 51746-11001200C0
Order 'v/t rec powerblade - 51746-11001200C0' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51746-11001200C0-ND.
VERT LF REC POWERBLADE - 51740-10504004AALF
Order 'vert lf rec powerblade - 51740-10504004AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51740-10504004AALF-ND.
R/A LF REC POWERBLADE - 51416-003LF
Order 'r/a lf rec powerblade - 51416-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51416-003LF-ND.
R/A REC POWERBLADE - 51625-XX001
Order 'r/a rec powerblade - 51625-XX001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51625-XX001-ND.
R/A REC POWERBLADE - 51894-002
Order 'r/a rec powerblade - 51894-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51894-002-ND.
V/T REC POWERBLADE - 51897-003
Order 'v/t rec powerblade - 51897-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51897-003-ND.
V/T REC POWERBLADE - 51897-005
Order 'v/t rec powerblade - 51897-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51897-005-ND.
V/T REC POWERBLADE - 51897-007
Order 'v/t rec powerblade - 51897-007' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51897-007-ND.
Send this link via E-Mail
Help With This Screen