PWRBLADE R/A LF HDR - 51726-11001200A0LF
| Digi-Key Part Number | 51726-11001200A0LF-ND |
330 |
3.86973 |
Extended Price
1277.01 |
| Manufacturer Part Number | 51726-11001200A0LF | |||
| Description | PWRBLADE R/A LF HDR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 51726-11001200A0LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Male Pin and Blade |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold or Gold-Palladium |
| Contact Termination | Solder |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | - |
| Row Spacing | - |
| Series | PwrBlade® |
| Ratings | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 22 (12 + 10 Power) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
51726 11001200A0LF 5172611001200A0LF |
51726-11001200A0LF Specification Sheet
PWRBLADE R/A LF HDR - 51726-11001200A0LF (51726-11001200A0LF-ND)
Related parts:PWRBLADE R/A LF HDR - 51726-11001200A0LF
Order 'pwrblade r/a lf hdr - 51726-11001200A0LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51726-11001200A0LF-ND.
PWRBLADE R/A LF HDR - 51624-XX002LF
Order 'pwrblade r/a lf hdr - 51624-XX002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51624-XX002LF-ND.
PWRBLADE R/A LF HDR - 51425-002LF
Order 'pwrblade r/a lf hdr - 51425-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51425-002LF-ND.
PWRBLADE R/A LF HDR - 51683-001LF
Order 'pwrblade r/a lf hdr - 51683-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51683-001LF-ND.
PWRBLADE R/A LF HDR - 51694-003LF
Order 'pwrblade r/a lf hdr - 51694-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51694-003LF-ND.
PWRBLADE V/T LF HDR - 51700-10202402AALF
Order 'pwrblade v/t lf hdr - 51700-10202402AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51700-10202402AALF-ND.
PWRBLADE V/T LF HDR - 51700-10602406CALF
Order 'pwrblade v/t lf hdr - 51700-10602406CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51700-10602406CALF-ND.
PWRBLADE V/T LF HDR - 51700-11102003AALF
Order 'pwrblade v/t lf hdr - 51700-11102003AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51700-11102003AALF-ND.
PWRBLADE V/T LF HDR - 51701-10003208CCLF
Order 'pwrblade v/t lf hdr - 51701-10003208CCLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51701-10003208CCLF-ND.
PWRBLADE V/T LF HDR - 51712-004LF
Order 'pwrblade v/t lf hdr - 51712-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51712-004LF-ND.
PWRBLADE R/A LF HDR - 51720-10002004AALF
Order 'pwrblade r/a lf hdr - 51720-10002004AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10002004AALF-ND.
PWRBLADE R/A LF HDR - 51720-10102401AALF
Order 'pwrblade r/a lf hdr - 51720-10102401AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10102401AALF-ND.
PWRBLADE R/A LF HDR - 51720-10202402AALF
Order 'pwrblade r/a lf hdr - 51720-10202402AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10202402AALF-ND.
PWRBLADE R/A LF HDR - 51720-10300803AALF
Order 'pwrblade r/a lf hdr - 51720-10300803AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10300803AALF-ND.
PWRBLADE R/A LF HDR - 51720-10302003AALF
Order 'pwrblade r/a lf hdr - 51720-10302003AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10302003AALF-ND.
Send this link via E-Mail
Help With This Screen