R/A SOLDER HDR PWRBLADE - 51722-10901600AA - Connectors
| Digi-Key Part Number | 51722-10901600AA-ND |
264 |
4.13152 |
Extended Price
1090.72 |
| Manufacturer Part Number | 51722-10901600AA | |||
| Description | R/A SOLDER HDR PWRBLADE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 51722-10901600AA |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Male Pin and Blade |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold or Gold-Palladium |
| Contact Termination | Solder |
| Features | Board Lock, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | - |
| Row Spacing | - |
| Series | PwrBlade® |
| Ratings | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 25 (16 + 9 Power) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
51722 10901600AA 5172210901600AA |
51722-10901600AA Specification Sheet
R/A SOLDER HDR PWRBLADE - 51722-10901600AA (51722-10901600AA-ND) - Connectors
Related parts Connectors :R/A SOLDER HDR PWRBLADE - 51722-10901600AA
Order 'r/a solder hdr pwrblade - 51722-10901600AA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51722-10901600AA-ND.
R/A SOLDER HDR PWRBLADE - 51722-10603600AA
Order 'r/a solder hdr pwrblade - 51722-10603600AA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51722-10603600AA-ND.
R/A SOLDER HDR PWRBLADE - 51722-12002000AB
Order 'r/a solder hdr pwrblade - 51722-12002000AB' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51722-12002000AB-ND.
R/A SOLDER HDR PWRBLADE - 51425-001
Order 'r/a solder hdr pwrblade - 51425-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51425-001-ND.
R/A SOLDER HDR PWRBLADE - 51425-002
Order 'r/a solder hdr pwrblade - 51425-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51425-002-ND.
R/A SOLDER HDR PWRBLADE - 51720-10203206AA
Order 'r/a solder hdr pwrblade - 51720-10203206AA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10203206AA-ND.
R/A SOLDER HDR PWRBLADE - 51720-10312803AB
Order 'r/a solder hdr pwrblade - 51720-10312803AB' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51720-10312803AB-ND.
R/A SOLDER HDR PWRBLADE - 51730-060
Order 'r/a solder hdr pwrblade - 51730-060' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51730-060-ND.
R/A SOLDER HDR PWRBLADE - 51730-064
Order 'r/a solder hdr pwrblade - 51730-064' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51730-064-ND.
R/A SOLDER HDR PWRBLADE - 51730-067
Order 'r/a solder hdr pwrblade - 51730-067' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51730-067-ND.
RA HDR PWRBLADE F/G - 51722-10602000AALF
Order 'ra hdr pwrblade f/g - 51722-10602000AALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51722-10602000AALF-ND.
R/A HDR PWRBLADE - 51425-001LF
Order 'r/a hdr pwrblade - 51425-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51425-001LF-ND.
R/A HDR PWRBLADE - 51534-XX001LF
Order 'r/a hdr pwrblade - 51534-XX001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51534-XX001LF-ND.
R/A HDR PWRBLADE - 51672-001LF
Order 'r/a hdr pwrblade - 51672-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51672-001LF-ND.
R/A HDR PWRBLADE - 51694-002LF
Order 'r/a hdr pwrblade - 51694-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51694-002LF-ND.
Send this link via E-Mail
Help With This Screen