- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51683-001LF
PWRBLADE R/A LF HDR - 51683-001LF - Connectors, Interconnects
| Digi-Key Part Number | 51683-001LF-ND |
396 |
3.59927 |
Extended Price
1425.31 |
| Manufacturer Part Number | 51683-001LF | |||
| Description | PWRBLADE R/A LF HDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 51683-001LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | Blade Power |
| Connector Type | Header, Male Pins and Blades |
| Connector Usage | - |
| Contact Finish | - |
| Contact Finish Thickness | - |
| Contact Layout, Typical | 12 Signal, 7 Power |
| Features | Board Lock, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 19 |
| Number of Rows | 4 |
| Pitch | - |
| Termination | Solder |
| Number of Positions Loaded | 18 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
51683 001LF 51683001LF |
PWRBLADE R/A LF HDR - 51683-001LF (51683-001LF-ND) - Connectors, Interconnects
Related parts - Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51683-001LF- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51683-001LF
Order 'pwrblade r/a lf hdr - 51683-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51683-001LF-ND.
- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51730-001LF
Order 'pwrblade r/a lf hdr - 51730-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51730-001LF-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51731-001LF
Order 'pwrblade r/a lf hdr - 51731-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51731-001LF-ND.
- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51734-001LF
Order 'pwrblade r/a lf hdr - 51734-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51734-001LF-ND.
- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51796-001LF
Order 'pwrblade r/a lf hdr - 51796-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51796-001LF-ND.
Gold, GXT Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Power Blades 51812-001LF
Order 'pwrblade r/a lf hdr - 51812-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51812-001LF-ND.
- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51874-001LF
Order 'pwrblade r/a lf hdr - 51874-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51874-001LF-ND.
- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51882-001LF
Order 'pwrblade r/a lf hdr - 51882-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51882-001LF-ND.
- Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Receptacle, Female Sockets, Blades 51923-001LF
Order 'pwrblade r/a lf rec - 51923-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51923-001LF-ND.
- Through Hole Backplane - Specialized Connectors, Interconnect FCI Receptacle, Female Sockets, Blades 51684-001LF
Order 'pwrblade v/t lf rec - 51684-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51684-001LF-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Receptacle, Female Sockets, Blades 51772-001LF
Order 'pwrblade r/a lf rec - 51772-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51772-001LF-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Receptacle, Female Sockets, Blades 51787-001LF
Order 'pwrblade r/a lf rec - 51787-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51787-001LF-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Receptacle, Female Power Blades 51820-001LF
Order 'pwrblade r/a lf rec - 51820-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51820-001LF-ND.
Gold or Gold-Palladium Hard Metric, Backplane, Rack And Panel Connector FCI Receptacle, Female Power Blades Guide Pin 51908-001LF
Order 'pwrblade r/a lf recept - 51908-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51908-001LF-ND.
- Through Hole Backplane - Specialized Connectors, Interconnect FCI Receptacle, Female Sockets, Blades 51955-001LF
Order 'pwrblade v/t lf rec - 51955-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51955-001LF-ND.
Options for - Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 51683-001LF
Send this link via E-Mail
Help With This Screen
