Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C

Digi-Key Part Number 507-1367-1-ND
Price Break
1
10
100
500
Unit Price
.89000
.79200
.56100
.46200
Extended Price
0.89
7.92
56.10
231.00
Manufacturer Part Number0ZCD0110FF2C
DescriptionPTC RESTTBLE 33V 1.10A CHIP 2920
Quantity Available 534
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0ZCD0110FF2C
VendorBel Fuse Inc.
CategoryOver Current Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package Name2920
Voltage33.000 VDC [Max]
Hold Current1.10 A [Max]
Current Tripping2.200 A [Typ]
Current40.0 A @ 33.0 VDC
Surge Current40.00 A [Max]
Initial Resistance0.09 ~ 0.17 Ohm
Post Trip Resistance0.410 Ohms [Nom]
Time to Trip0.500 s [Max]
PackagingCut Tape
Other Names 0ZCD0110FF2C
0ZCD0110FF2C
507 1367 1 ND
50713671ND
507-1367-1


Image of PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C

PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C (507-1367-1-ND)

Related parts:
PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C
 Order 'ptc resttble 33v 1.10a chip 2920 - 0ZCD0110FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1367-1-ND.
PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C
 Order 'ptc resttble 33v 1.10a chip 2920 - 0ZCD0110FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1367-2-ND.
PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C
 Order 'ptc resttble 33v 1.10a chip 2920 - 0ZCD0110FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1367-6-ND.
PTC RESTTBLE 33V 1.25A CHIP 2920 - 0ZCD0125FF2C
 Order 'ptc resttble 33v 1.25a chip 2920 - 0ZCD0125FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1368-1-ND.
PTC RESTTBLE 33V 1.25A CHIP 2920 - 0ZCD0125FF2C
 Order 'ptc resttble 33v 1.25a chip 2920 - 0ZCD0125FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1368-2-ND.
PTC RESTTBLE 33V 1.25A CHIP 2920 - 0ZCD0125FF2C
 Order 'ptc resttble 33v 1.25a chip 2920 - 0ZCD0125FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1368-6-ND.
PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
 Order 'ptc resttble 33v 1.50a chip 2920 - 0ZCD0150FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1369-1-ND.
PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
 Order 'ptc resttble 33v 1.50a chip 2920 - 0ZCD0150FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1369-2-ND.
PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
 Order 'ptc resttble 33v 1.50a chip 2920 - 0ZCD0150FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1369-6-ND.
PTC RESTTBLE 33V 1.85A CHIP 2920 - 0ZCD0185FF2C
 Order 'ptc resttble 33v 1.85a chip 2920 - 0ZCD0185FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1370-1-ND.
PTC RESTTBLE 33V 1.85A CHIP 2920 - 0ZCD0185FF2C
 Order 'ptc resttble 33v 1.85a chip 2920 - 0ZCD0185FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1370-2-ND.
PTC RESTTBLE 33V 1.85A CHIP 2920 - 0ZCD0185FF2C
 Order 'ptc resttble 33v 1.85a chip 2920 - 0ZCD0185FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1370-6-ND.
PTC RESETTBLE 33V .75A CHIP 2920 - 0ZCD0075FF2C
 Order 'ptc resettble 33v .75a chip 2920 - 0ZCD0075FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1366-1-ND.
PTC RESETTBLE 33V .75A CHIP 2920 - 0ZCD0075FF2C
 Order 'ptc resettble 33v .75a chip 2920 - 0ZCD0075FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1366-2-ND.
PTC RESETTBLE 33V .75A CHIP 2920 - 0ZCD0075FF2C
 Order 'ptc resettble 33v .75a chip 2920 - 0ZCD0075FF2C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1366-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PTC RESTTBLE 16V 2.50A CHIP 2920 - 0ZCD0250FF2C Next: PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C