3 ROW R/A RECEPTACLE PRESS - 50645-1180E
| Digi-Key Part Number | 50645-1180E-ND |
250 |
22.20156 |
Extended Price
5550.39 |
| Manufacturer Part Number | 50645-1180E | |||
| Description | 3 ROW R/A RECEPTACLE PRESS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 50645-1180E |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HPC |
| Ratings | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 180 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
50645 1180E 506451180E |
50645-1180E Specification Sheet
3 ROW R/A RECEPTACLE PRESS - 50645-1180E (50645-1180E-ND)
Related parts:3 ROW R/A RECEPTACLE PRESS - 50645-1180E
Order '3 row r/a receptacle press - 50645-1180E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50645-1180E-ND.
3 ROW R/A RECEPTACLE PRESS - 50645-1150EB
Order '3 row r/a receptacle press - 50645-1150EB' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50645-1150EB-ND.
3 ROW R/A RECEPTACLE PRESS - 50645-1180EB
Order '3 row r/a receptacle press - 50645-1180EB' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50645-1180EB-ND.
3 ROW R/A RECEPTACLE PRESS - 50645-1240E
Order '3 row r/a receptacle press - 50645-1240E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50645-1240E-ND.
3 ROW R/A RECEPTACLE PRESS - 50645-1240EB
Order '3 row r/a receptacle press - 50645-1240EB' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50645-1240EB-ND.
3 ROW R/A RECEPTACLE 1GP - 50001-1300E
Order '3 row r/a receptacle 1gp - 50001-1300E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50001-1300E-ND.
3 ROW R/A RECEPTACLE 1GP - 50001-1348E
Order '3 row r/a receptacle 1gp - 50001-1348E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50001-1348E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1180E
Order '4 row r/a receptacle solder - 50003-1180E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1180E-ND.
3 ROW R/A RECEPTACLE SOLDER - 50294-1048E
Order '3 row r/a receptacle solder - 50294-1048E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50294-1048E-ND.
3 ROW R/A RECEPTACLE SOLDER - 50294-1060E
Order '3 row r/a receptacle solder - 50294-1060E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50294-1060E-ND.
3 ROW R/A RECEPTACLE SOLDER - 50294-1060H
Order '3 row r/a receptacle solder - 50294-1060H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50294-1060H-ND.
3 ROW R/A RECEPTACLE SOLDER - 50294-1069E
Order '3 row r/a receptacle solder - 50294-1069E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50294-1069E-ND.
3 ROW R/A RECEPTACLE SOLDER - 50294-1075E
Order '3 row r/a receptacle solder - 50294-1075E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50294-1075E-ND.
3 ROW R/A RECEPTACLE SOLDER - 50294-1084E
Order '3 row r/a receptacle solder - 50294-1084E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50294-1084E-ND.
3 ROW R/A RECEPTACLE SOLDER - 50294-1090E
Order '3 row r/a receptacle solder - 50294-1090E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50294-1090E-ND.
Send this link via E-Mail
Help With This Screen