4 ROW VERTICAL HEADER PRESS - 50009-5300C - Connectors
| Digi-Key Part Number | 50009-5300C-ND |
50 |
22.87860 |
Extended Price
1143.93 |
| Manufacturer Part Number | 50009-5300C | |||
| Description | 4 ROW VERTICAL HEADER PRESS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 50009-5300C |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold or Gold-Palladium |
| Contact Termination | Press-Fit |
| Features | Mating Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Ratings | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 300 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
50009 5300C 500095300C |
50009-5300C Specification Sheet
4 ROW VERTICAL HEADER PRESS - 50009-5300C (50009-5300C-ND) - Connectors
Related parts Connectors :4 ROW VERTICAL HEADER PRESS - 50009-5300C
Order '4 row vertical header press - 50009-5300C' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-5300C-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1080A
Order '4 row vertical header press - 50009-1080A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1080A-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1100G
Order '4 row vertical header press - 50009-1100G' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1100G-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1112A
Order '4 row vertical header press - 50009-1112A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1112A-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1128A
Order '4 row vertical header press - 50009-1128A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1128A-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1128G
Order '4 row vertical header press - 50009-1128G' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1128G-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1140A
Order '4 row vertical header press - 50009-1140A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1140A-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1140C
Order '4 row vertical header press - 50009-1140C' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1140C-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1160C
Order '4 row vertical header press - 50009-1160C' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1160C-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1180G
Order '4 row vertical header press - 50009-1180G' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1180G-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1240A
Order '4 row vertical header press - 50009-1240A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1240A-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1248A
Order '4 row vertical header press - 50009-1248A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1248A-ND.
4 ROW VERTICAL HEADER PRESS - 50009-1300G
Order '4 row vertical header press - 50009-1300G' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-1300G-ND.
4 ROW VERTICAL HEADER PRESS - 50009-5024R
Order '4 row vertical header press - 50009-5024R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-5024R-ND.
4 ROW VERTICAL HEADER PRESS - 50009-5060G
Order '4 row vertical header press - 50009-5060G' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50009-5060G-ND.
Send this link via E-Mail
Help With This Screen