4 ROW R/A RECEPTACLE SOLDER - 50003-5320E
| Digi-Key Part Number | 50003-5320E-ND |
50 |
23.75440 |
Extended Price
1187.72 |
| Manufacturer Part Number | 50003-5320E | |||
| Description | 4 ROW R/A RECEPTACLE SOLDER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 50003-5320E |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold or Gold-Palladium |
| Contact Termination | Solder |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HPC |
| Ratings | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 320 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
50003 5320E 500035320E |
50003-5320E Specification Sheet
4 ROW R/A RECEPTACLE SOLDER - 50003-5320E (50003-5320E-ND)
Related parts:4 ROW R/A RECEPTACLE SOLDER - 50003-5320E
Order '4 row r/a receptacle solder - 50003-5320E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-5320E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1040E
Order '4 row r/a receptacle solder - 50003-1040E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1040E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1040H
Order '4 row r/a receptacle solder - 50003-1040H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1040H-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1044E
Order '4 row r/a receptacle solder - 50003-1044E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1044E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1052E
Order '4 row r/a receptacle solder - 50003-1052E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1052E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1052F
Order '4 row r/a receptacle solder - 50003-1052F' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1052F-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1056E
Order '4 row r/a receptacle solder - 50003-1056E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1056E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1064E
Order '4 row r/a receptacle solder - 50003-1064E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1064E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1064H
Order '4 row r/a receptacle solder - 50003-1064H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1064H-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1068H
Order '4 row r/a receptacle solder - 50003-1068H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1068H-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1072E
Order '4 row r/a receptacle solder - 50003-1072E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1072E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1072ELF
Order '4 row r/a receptacle solder - 50003-1072ELF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1072ELF-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1076E
Order '4 row r/a receptacle solder - 50003-1076E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1076E-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1076H
Order '4 row r/a receptacle solder - 50003-1076H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1076H-ND.
4 ROW R/A RECEPTACLE SOLDER - 50003-1080E
Order '4 row r/a receptacle solder - 50003-1080E' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50003-1080E-ND.
Send this link via E-Mail
Help With This Screen