Keywords:





BATT SILVER OXIDE BUTTON 1.55V - 393 - Batteries

75mAh Silver Oxide Battery 1.55V Energizer Battery Company 393

Digi-Key Part Number N101-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
1.80000
1.62000
1.44000
1.26000
1.15200
1.08000
.99000
.91800
.90000
Extended Price
1.80
16.20
72.00
126.00
288.00
540.00
990.00
2295.00
4500.00
Manufacturer Part Number393
DescriptionBATT SILVER OXIDE BUTTON 1.55V
Quantity Available 30
All prices are in USD

Purchase 75mAh Silver Oxide Battery 1.55V Energizer Battery Company 393
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 75mAh Silver Oxide Battery 1.55V Energizer Battery Company 393
Technical/Catalog Information393
VendorEnergizer Battery Company
CategoryBatteries
Battery Cell SizeCoin 7.7mm
Voltage - Rated 1.55V
Capacity75mAh
Shipping Info-
RechargeabilityNo
Termination StyleRequires Holder
Size / Dimension0.31" Dia x 0.21" H (7.9mm x 5.4mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 393
393
N101 ND
N101ND
N101

393 Specification Sheet

Image of BATT SILVER OXIDE BUTTON 1.55V - 393

BATT SILVER OXIDE BUTTON 1.55V - 393 (N101-ND) - Batteries

Related parts 75mAh Silver Oxide Battery 1.55V Energizer Battery Company 393
BATT SILVER OXIDE BUTTON 1.55V - 393
 Order 'batt silver oxide button 1.55v - 393' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N101-ND.
BATT SILVER OXIDE BUTTON 1.55V - 392-384TS
 Order 'batt silver oxide button 1.55v - 392-384TS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N100-ND.
BATT SILVER OXIDE BUTTON 1.55V - 357-303HVP
 Order 'batt silver oxide button 1.55v - 357-303HVP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N102-ND.
BATT SILVER OXIDE BUTTON 1.55V - 386-301TS
 Order 'batt silver oxide button 1.55v - 386-301TS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N108-ND.
BATT SILVER OXIDE BUTTON 1.55V - 390-389TS
 Order 'batt silver oxide button 1.55v - 390-389TS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N109-ND.
BATT SILVER OXIDE BUTTON 1.55V - 377-376TS
 Order 'batt silver oxide button 1.55v - 377-376TS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N110-ND.
BATT SILVER OXIDE BUTTON 1.55V - 397-396TS
 Order 'batt silver oxide button 1.55v - 397-396TS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N111-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
 Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N103-ND.
BATTERY IND ALKALINE D SIZE - EN95
 Order 'battery ind alkaline d size - EN95' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N105-ND.
BATTERY IND ALKALINE C SIZE - EN93
 Order 'battery ind alkaline c size - EN93' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N106-ND.
BATTERY IND ALKALINE AA SIZE - EN91
 Order 'battery ind alkaline aa size - EN91' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N107-ND.
BATTERY SUPER HEAVY DUTY D SIZE - 1250
 Order 'battery super heavy duty d size - 1250' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N113-ND.
BATTERY SUPER HEAVY DUTY C SIZE - 1235
 Order 'battery super heavy duty c size - 1235' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N114-ND.
BATTERY IND ALKALINE AAA SIZE - EN92
 Order 'battery ind alkaline aaa size - EN92' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N146-ND.
BATTERY IND ALKALINE N CELL - E90VP
 Order 'battery ind alkaline n cell - E90VP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N147-ND.

Options for 75mAh Silver Oxide Battery 1.55V Energizer Battery Company 393
Send this link via E-Mail
Help With This Screen

BATT SILVER OXIDE BUTTON 1.55V - 393
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT SILVER OXIDE BUTTON 1.55V - 392-384TS Next: BATT SILVER OXIDE BUTTON 1.55V - 397-396TS
BATT SILVER OXIDE BUTTON 1.55V - 393