IC OPAMP RRIO QUAD 20MHZ 14-TSSO - TSV994IPT
| Digi-Key Part Number | 497-6003-1-ND |
1 10 100 250 500 1000 |
2.25000 1.87500 1.57500 1.31252 1.12500 1.01250 |
Extended Price
2.25 18.75 157.50 328.13 562.50 1012.50 |
| Manufacturer Part Number | TSV994IPT | |||
| Description | IC OPAMP RRIO QUAD 20MHZ 14-TSSO | |||
| Quantity Available | 1896 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSV994IPT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-TSSOP |
| Slew Rate | 10 V/µs |
| Gain Bandwidth Product | 20MHz |
| Current - Supply | 820µA |
| Current - Output/Channel | 35mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSV994IPT TSV994IPT 497 6003 1 ND 49760031ND 497-6003-1 |
TSV994IPT Specification Sheet
IC OPAMP RRIO QUAD 20MHZ 14-TSSO - TSV994IPT (497-6003-1-ND)
Related parts:IC OPAMP RRIO QUAD 20MHZ 14-TSSO - TSV994IPT
Order 'ic opamp rrio quad 20mhz 14-tsso - TSV994IPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6003-1-ND.
IC OPAMP RRIO QUAD 20MHZ 14-TSSO - TSV994IPT
Order 'ic opamp rrio quad 20mhz 14-tsso - TSV994IPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6003-6-ND.
IC OPAMP RRIO QUAD 20MHZ 14-TSSO - TSV994IPT
Order 'ic opamp rrio quad 20mhz 14-tsso - TSV994IPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6003-2-ND.
IC OPAMP RRIO QUAD 20MHZ 14-SOIC - TSV994AIDT
Order 'ic opamp rrio quad 20mhz 14-soic - TSV994AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6125-1-ND.
IC OPAMP RRIO QUAD 20MHZ 14-SOIC - TSV994AIDT
Order 'ic opamp rrio quad 20mhz 14-soic - TSV994AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6125-6-ND.
IC OPAMP RRIO QUAD 20MHZ 14-SOIC - TSV994IDT
Order 'ic opamp rrio quad 20mhz 14-soic - TSV994IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6126-1-ND.
IC OPAMP RRIO QUAD 20MHZ 14-SOIC - TSV994IDT
Order 'ic opamp rrio quad 20mhz 14-soic - TSV994IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6126-6-ND.
IC OPAMP RRIO QUAD 20MHZ 14-SOIC - TSV994AIDT
Order 'ic opamp rrio quad 20mhz 14-soic - TSV994AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6125-2-ND.
IC OPAMP RRIO QUAD 20MHZ 14-SOIC - TSV994IDT
Order 'ic opamp rrio quad 20mhz 14-soic - TSV994IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6126-2-ND.
IC OPAMP RRIO QUAD 8MHZ 14-SOIC - TSV914AIDT
Order 'ic opamp rrio quad 8mhz 14-soic - TSV914AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6127-1-ND.
IC OPAMP RRIO QUAD 8MHZ 14-SOIC - TSV914AIDT
Order 'ic opamp rrio quad 8mhz 14-soic - TSV914AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6127-6-ND.
IC OPAMP RRIO QUAD 8MHZ 14-SOIC - TSV914IDT
Order 'ic opamp rrio quad 8mhz 14-soic - TSV914IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6128-1-ND.
IC OPAMP RRIO QUAD 8MHZ 14-SOIC - TSV914IDT
Order 'ic opamp rrio quad 8mhz 14-soic - TSV914IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6128-6-ND.
IC OPAMP RRIO QUAD 8MHZ 14TSSOP - TSV914AIPT
Order 'ic opamp rrio quad 8mhz 14tssop - TSV914AIPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5831-1-ND.
IC OPAMP RRIO QUAD 8MHZ 14TSSOP - TSV914AIPT
Order 'ic opamp rrio quad 8mhz 14tssop - TSV914AIPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5831-6-ND.
Send this link via E-Mail
Help With This Screen