IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5993-6-ND |
1 10 100 250 500 1000 |
2.39000 1.88100 1.59600 1.42500 1.31100 .99750 |
Extended Price
2.39 18.81 159.60 356.25 655.50 997.50 |
| Manufacturer Part Number | TS4962IQT | |||
| Description | IC AMP AUDIO CLASS D 2.8W 8-DFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS4962IQT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DFN |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Packaging | Digi-ReelĀ® |
| Features | Depop, Differential Inputs, Standby, Thermal Protection |
| Max Output Power x Channels @ Load | 2.8W x 1 @ 4 Ohms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS4962IQT TS4962IQT 497 5993 6 ND 49759936ND 497-5993-6 |
TS4962IQT Specification Sheet
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT (497-5993-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5993-1-ND.
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5993-6-ND.
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5993-2-ND.
IC AMP AUDIO CLASS D 2.8W 8LFCSP - SSM2305CPZ-REEL7
Order 'ic amp audio class d 2.8w 8lfcsp - SSM2305CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2305CPZ-REEL7CT-ND.
IC AMP AUDIO CLASS D 2.8W 8LFCSP - SSM2305CPZ-REEL7
Order 'ic amp audio class d 2.8w 8lfcsp - SSM2305CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2305CPZ-REEL7DKR-ND.
IC AMP AUDIO CLASS D 2.8W 8MSOP - SSM2305RMZ-REEL7
Order 'ic amp audio class d 2.8w 8msop - SSM2305RMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2305RMZ-REEL7CT-ND.
IC AMP AUDIO CLASS D 2.8W 8MSOP - SSM2305RMZ-REEL7
Order 'ic amp audio class d 2.8w 8msop - SSM2305RMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2305RMZ-REEL7DKR-ND.
IC AMP AUDIO CLASS D 2.8W 8LFCSP - SSM2305CPZ-REEL7
Order 'ic amp audio class d 2.8w 8lfcsp - SSM2305CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2305CPZ-REEL7TR-ND.
IC AMP AUDIO CLASS D 2.8W 8MSOP - SSM2305RMZ-REEL7
Order 'ic amp audio class d 2.8w 8msop - SSM2305RMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2305RMZ-REEL7TR-ND.
IC AMP AUDIO CLASS D 2.8W 8LFCSP - SSM2305CPZ-REEL
Order 'ic amp audio class d 2.8w 8lfcsp - SSM2305CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2305CPZ-REEL-ND.
IC AMP AUDIO CLASS D 2.8W 8MSOP - SSM2305RMZ-REEL
Order 'ic amp audio class d 2.8w 8msop - SSM2305RMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2305RMZ-REEL-ND.
IC AMP AUDIO DIFF OUT SD 8-DFN - NCS2211MNTXG
Order 'ic amp audio diff out sd 8-dfn - NCS2211MNTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCS2211MNTXG-ND.
IC AMP AUDIO 3W CLASS D 8-DFN - TS2007IQT
Order 'ic amp audio 3w class d 8-dfn - TS2007IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6031-1-ND.
IC AMP AUDIO 3W CLASS D 8-DFN - TS2007IQT
Order 'ic amp audio 3w class d 8-dfn - TS2007IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6031-6-ND.
IC AMP AUDIO 1.2W STEREO 8-DFN - TS4990IQT
Order 'ic amp audio 1.2w stereo 8-dfn - TS4990IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5200-1-ND.
Send this link via E-Mail
Help With This Screen