Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-527-201 - Connectors

Digi-Key Part Number 392-034-527-201-ND
Price Break
25
Unit Price
7.67240
Extended Price
191.81
Manufacturer Part Number392-034-527-201
DescriptionCARDEDGE HIPRO 34POS DL .100 BLK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information392-034-527-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 34
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 392 034 527 201
392034527201

392-034-527-201 Specification Sheet

Image of CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-527-201

CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-527-201 (392-034-527-201-ND) - Connectors

Related parts Connectors :
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-527-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-527-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-520-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-520-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-521-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-521-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-523-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-523-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-524-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-524-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-527-202
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-527-202-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-540-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-540-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-541-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-541-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-542-201
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-542-201-ND.
CARDEDGE HIPRO 30POS DL .100 BLK - 392-030-527-201
 Order 'cardedge hipro 30pos dl .100 blk - 392-030-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-527-201-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-520-202
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-520-202-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-521-202
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-521-202-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-523-202
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-523-202-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-524-202
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-524-202-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-540-202
 Order 'cardedge hipro 34pos dl .100 blk - 392-034-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-540-202-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-524-202 Next: CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-527-202