MOSFET N-CHAN 200V 75A D2PAK - STB75NF20 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-5957-1-ND |
1 10 100 250 500 |
5.66000 4.64000 3.91500 3.48000 3.19000 |
Extended Price
5.66 46.40 391.50 870.00 1595.00 |
| Manufacturer Part Number | STB75NF20 | |||
| Description | MOSFET N-CHAN 200V 75A D2PAK | |||
| Quantity Available | 1895 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STB75NF20 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 75A |
| Rds On (Max) @ Id, Vgs @ 25° C | 34 mOhm @ 37A, 10V |
| Input Capacitance (Ciss) @ Vds | 3260pF @ 25V |
| Power - Max | 190W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 84nC @ 10V |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STB75NF20 STB75NF20 497 5957 1 ND 49759571ND 497-5957-1 |
STB75NF20 Specification Sheet
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20 (497-5957-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5957-1-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5957-6-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75N20
Order 'mosfet n-chan 200v 75a d2pak - STB75N20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5313-1-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5957-2-ND.
MOSFET N-CHAN 200V 40A D2PAK - STB40N20
Order 'mosfet n-chan 200v 40a d2pak - STB40N20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4765-1-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75N20
Order 'mosfet n-chan 200v 75a d2pak - STB75N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5313-2-ND.
MOSFET N-CH 75V 75A D2PAK - STB75NF75LT4
Order 'mosfet n-ch 75v 75a d2pak - STB75NF75LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3514-1-ND.
MOSFET N-CH 24V 75A D2PAK - STB75NH02LT4
Order 'mosfet n-ch 24v 75a d2pak - STB75NH02LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3515-1-ND.
MOSFET N-CHAN 60V 7.5A 8SOIC - STS7NF60L
Order 'mosfet n-chan 60v 7.5a 8soic - STS7NF60L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4757-1-ND.
MOSFET N-CHAN 200V 40A D2PAK - STB40N20
Order 'mosfet n-chan 200v 40a d2pak - STB40N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4765-2-ND.
MOSFET N-CHAN 600V 17A D2PAK - STB21NM60N
Order 'mosfet n-chan 600v 17a d2pak - STB21NM60N' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5002-1-ND.
MOSFET N-CHAN 600V 20A D2PAK - STB25NM60N
Order 'mosfet n-chan 600v 20a d2pak - STB25NM60N' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5003-1-ND.
MOSFET N-CHAN 600V 8A D2PAK - STB8NM60D
Order 'mosfet n-chan 600v 8a d2pak - STB8NM60D' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5244-1-ND.
MOSFET N-CHAN 600V 8A D2PAK - STB8NM60D
Order 'mosfet n-chan 600v 8a d2pak - STB8NM60D' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5244-6-ND.
MOSFET N-CHAN 200V 75A TO-220 - STP75N20
Order 'mosfet n-chan 200v 75a to-220 - STP75N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5271-5-ND.
Send this link via E-Mail
Help With This Screen