MOSFET N-CH 520V 4.4A TO-220 - STP5NK52ZD - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 4.4A 520V 70W STMicroelectronics Through Hole STP5NK52ZD
| Digi-Key Part Number | 497-5953-5-ND |
1 10 100 250 500 1000 2500 |
1.39000 1.20300 .92500 .81400 .68450 .55500 .49950 |
Extended Price
1.39 12.03 92.50 203.50 342.25 555.00 1248.75 |
| Manufacturer Part Number | STP5NK52ZD | |||
| Description | MOSFET N-CH 520V 4.4A TO-220 | |||
| Quantity Available | 1375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STP5NK52ZD |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 520V |
| Current - Continuous Drain (Id) @ 25° C | 4.4A |
| Rds On (Max) @ Id, Vgs | 1.5 Ohm @ 2.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 529pF @ 25V |
| Power - Max | 70W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 16.9nC @ 10V |
| Package / Case | TO-220-3 (Straight Leads) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STP5NK52ZD STP5NK52ZD 497 5953 5 ND 49759535ND 497-5953-5 |
STP5NK52ZD Specification Sheet
MOSFET N-CH 520V 4.4A TO-220 - STP5NK52ZD (497-5953-5-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 4.4A 520V 70W STMicroelectronics Through Hole STP5NK52ZDMOSFET N-CH 520V 4.4A TO-220 - STP5NK52ZD
Order 'mosfet n-ch 520v 4.4a to-220 - STP5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5953-5-ND.
MOSFET N-CH 520V 4.4A DPAK - STD5NK52ZD
Order 'mosfet n-ch 520v 4.4a dpak - STD5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5735-1-ND.
MOSFET N-CH 520V 4.4A DPAK - STD5NK52ZD
Order 'mosfet n-ch 520v 4.4a dpak - STD5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5735-2-ND.
MOSFET N-CH 520V 4.4A DPAK - STD5NK52ZD
Order 'mosfet n-ch 520v 4.4a dpak - STD5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5735-6-ND.
MOSFET N-CH 520V 4.4A I2PAK - STB5NK52ZD-1
Order 'mosfet n-ch 520v 4.4a i2pak - STB5NK52ZD-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5952-5-ND.
MOSFET N-CH 520V 4.4A I-PAK - STD5NK52ZD-1
Order 'mosfet n-ch 520v 4.4a i-pak - STD5NK52ZD-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5965-5-ND.
MOSFET N-CH 520V 4.4A TO-220FP - STF5NK52ZD
Order 'mosfet n-ch 520v 4.4a to-220fp - STF5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STF5NK52ZD-ND.
MOSFET N-CH 1200V 4.4A TO-220 - STP5N120
Order 'mosfet n-ch 1200v 4.4a to-220 - STP5N120' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8811-5-ND.
MOSFET N-CH 500V 4.4A TO-220 - STP5NK50Z
Order 'mosfet n-ch 500v 4.4a to-220 - STP5NK50Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3195-5-ND.
MOSFET N-CH 100V 80A TO-220 - STP80NF10
Order 'mosfet n-ch 100v 80a to-220 - STP80NF10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2642-5-ND.
MOSFET N-CH 100V 50A TO-220 - STP50NE10
Order 'mosfet n-ch 100v 50a to-220 - STP50NE10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2644-5-ND.
MOSFET N-CH 100V 40A TO-220 - STP35NF10
Order 'mosfet n-ch 100v 40a to-220 - STP35NF10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2645-5-ND.
MOSFET N-CH 200V 19A TO-220 - STP19NB20
Order 'mosfet n-ch 200v 19a to-220 - STP19NB20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2650-5-ND.
MOSFET N-CH 500V 20A TO-220 - STP20NM50
Order 'mosfet n-ch 500v 20a to-220 - STP20NM50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2663-5-ND.
MOSFET N-CH 500V 12A TO-220 - STP12NM50
Order 'mosfet n-ch 500v 12a to-220 - STP12NM50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2666-5-ND.
Options for Mosfet - Single Discrete Semiconductor Product 4.4A 520V 70W STMicroelectronics Through Hole STP5NK52ZD
Send this link via E-Mail
Help With This Screen
