ACCELEROMETER 3AXIS MEMS 44-QFN - LIS3L02AQ5 - Sensors, Transducers
| Digi-Key Part Number | 497-5912-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LIS3L02AQ5 | |||
| Description | ACCELEROMETER 3AXIS MEMS 44-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS3L02AQ5 |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 6g |
| Voltage Rating | 4.5V ~ 5.5V |
| Sensitivity | Vdd/5, Vdd/15 = V/g |
| Features | High Shock Survivability |
| Package / Case | 44-QFN |
| Axis | Three |
| Interface | Analog |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS3L02AQ5 LIS3L02AQ5 497 5912 ND 4975912ND 497-5912 |
LIS3L02AQ5 Specification Sheet
ACCELEROMETER 3AXIS MEMS 44-QFN - LIS3L02AQ5 (497-5912-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER 3AXIS MEMS 44-QFN - LIS3L02AQ5
Order 'accelerometer 3axis mems 44-qfn - LIS3L02AQ5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5912-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-1-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6072-2-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-6-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02AQ3-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ5TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ5TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02AQ5TR-ND.
ACCELEROMETER 2AXIS 44-QFN - LIS2L02AQ3TR
Order 'accelerometer 2axis 44-qfn - LIS2L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L02AQ3TR-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5910-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5911-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALB
Order 'accelerometer 3axis mems 14-lga - LIS302ALB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302ALB-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DL
Order 'accelerometer 3axis mems 14-lga - LIS302DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302DL-ND.
Send this link via E-Mail
Help With This Screen
