ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR - Sensors, Transducers
| Digi-Key Part Number | 497-5911-6-ND |
1 10 100 250 500 1000 2500 |
12.54000 11.36800 9.01600 8.23200 7.05600 5.68400 5.48800 |
Extended Price
12.54 113.68 901.60 2058.00 3528.00 5684.00 13720.00 |
| Manufacturer Part Number | LIS302DLTR | |||
| Description | ACCELEROMETER 3AXIS MEMS 14-LGA | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS302DLTR |
| Vendor | STMicroelectronics (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 8g |
| Voltage Rating | 2.16V ~ 3.6V |
| Sensitivity | Digital |
| Features | High Shock Survivability |
| Package / Case | 14-LGA |
| Axis | Three |
| Interface | I²C, SPI |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS302DLTR LIS302DLTR 497 5911 6 ND 49759116ND 497-5911-6 |
LIS302DLTR Specification Sheet
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR (497-5911-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5911-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5910-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALB
Order 'accelerometer 3axis mems 14-lga - LIS302ALB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302ALB-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DL
Order 'accelerometer 3axis mems 14-lga - LIS302DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302DL-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6071-1-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6071-6-ND.
IC ACCELEROMETER 3AXIS 2G 14-LGA - LIS352AXTR
Order 'ic accelerometer 3axis 2g 14-lga - LIS352AXTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8979-6-ND.
IC MEMS FUNCTIONAL SENSOR 14-LGA - FC30TR
Order 'ic mems functional sensor 14-lga - FC30TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6969-6-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6071-2-ND.
ACCELEROMETER TRPL AXIS 14-LGA - LIS302SG
Order 'accelerometer trpl axis 14-lga - LIS302SG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6340-ND.
IC ACCELEROMETER XYZ AXIS 14-LGA - MMA7330LR2
Order 'ic accelerometer xyz axis 14-lga - MMA7330LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7330LR2-ND.
Send this link via E-Mail
Help With This Screen
