Keywords:





ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR

Digi-Key Part Number 497-5910-6-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
8.96000
8.12000
6.44000
5.88000
5.04000
4.06000
3.92000
Extended Price
8.96
81.20
644.00
1470.00
2520.00
4060.00
9800.00
Manufacturer Part NumberLIS302ALBTR
DescriptionACCELEROMETER 3AXIS MEMS 14-LGA
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLIS302ALBTR
VendorSTMicroelectronics (VA)
CategorySensors, Transducers
Acceleration Range±2g
Voltage Rating3.0 ~ 3.6V
Sensitivity0.145 x Vdd = V/g
FeaturesHigh Shock Survivability
Package / Case14-LGA
AxisThree
InterfaceAnalog
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LIS302ALBTR
LIS302ALBTR
497 5910 6 ND
49759106ND
497-5910-6

LIS302ALBTR Specification Sheet

Image of ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR

ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR (497-5910-6-ND)

Related parts :
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
 Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
 Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
 Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5910-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
 Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
 Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
 Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5911-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALB
 Order 'accelerometer 3axis mems 14-lga - LIS302ALB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302ALB-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DL
 Order 'accelerometer 3axis mems 14-lga - LIS302DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302DL-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
 Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6071-1-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
 Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6071-6-ND.
IC ACCELEROMETER 3AXIS 2G 14-LGA - LIS352AXTR
 Order 'ic accelerometer 3axis 2g 14-lga - LIS352AXTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8979-6-ND.
IC MEMS FUNCTIONAL SENSOR 14-LGA - FC30TR
 Order 'ic mems functional sensor 14-lga - FC30TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6969-6-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
 Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6071-2-ND.
ACCELEROMETER TRPL AXIS 14-LGA - LIS302SG
 Order 'accelerometer trpl axis 14-lga - LIS302SG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6340-ND.
IC ACCELEROMETER XYZ AXIS 14-LGA - MMA7330LR2
 Order 'ic accelerometer xyz axis 14-lga - MMA7330LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7330LR2-ND.

Send this link via E-Mail
Help With This Screen

ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR Next: ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DL
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR