Keywords:





ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR - Sensors, Transducers

Digi-Key Part Number 497-5910-2-ND
Price Break
5000
Unit Price
3.30400
Extended Price
16520.00
Manufacturer Part NumberLIS302ALBTR
DescriptionACCELEROMETER 3AXIS MEMS 14-LGA
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLIS302ALBTR
VendorSTMicroelectronics
CategorySensors, Transducers
Acceleration Range±2g
Voltage Rating3.0 ~ 3.6V
Sensitivity0.145 x Vdd = V/g
FeaturesHigh Shock Survivability
Package / Case14-LGA
AxisThree
InterfaceAnalog
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LIS302ALBTR
LIS302ALBTR
497 5910 2 ND
49759102ND
497-5910-2

LIS302ALBTR Specification Sheet

Image of ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR

ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR (497-5910-2-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
 Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
 Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5910-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
 Order 'accelerometer 3axis mems 14-lga - LIS302ALBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
 Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-1-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
 Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5911-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
 Order 'accelerometer 3axis mems 14-lga - LIS302DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-6-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALB
 Order 'accelerometer 3axis mems 14-lga - LIS302ALB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302ALB-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DL
 Order 'accelerometer 3axis mems 14-lga - LIS302DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302DL-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
 Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6071-1-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
 Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6071-2-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
 Order 'accelerometer 2axis dgtl 14-lga - LIS202DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6071-6-ND.
ACCELEROMETER TRPL AXIS 14-LGA - LIS302SG
 Order 'accelerometer trpl axis 14-lga - LIS302SG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6340-ND.
IC ACCELEROMETER XYZ AXIS 14-LGA - MMA7330LR2
 Order 'ic accelerometer xyz axis 14-lga - MMA7330LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7330LR2-ND.
IC ACCELEROMETER 4G-12G 14-LGA - MMA7330LT
 Order 'ic accelerometer 4g-12g 14-lga - MMA7330LT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7330LT-ND.
IC ACCELEROMETER XYZ AXIS 14-LGA - MMA7340LR2
 Order 'ic accelerometer xyz axis 14-lga - MMA7340LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7340LR2-ND.

Send this link via E-Mail
Help With This Screen

ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR Next: ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR