PCB COPPER CLAD 4 X 6" 2 SIDE - PC41 - Prototyping Products
| Digi-Key Part Number | PC41-ND |
1 |
6.73000 |
Extended Price
6.73 |
| Manufacturer Part Number | PC41 | |||
| Description | PCB COPPER CLAD 4 X 6" 2 SIDE | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC41 |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 4" x 6" (101.6mm x 152.4mm) |
| Proto Board Type | Uncoated Copper Clad |
| Material | Copper Clad - Double Sided, 1 oz. |
| Board Thickness | 0.063 (1.6mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC41 PC41 |
PCB COPPER CLAD 4 X 6" 2 SIDE - PC41 (PC41-ND) - Prototyping Products
Related parts Prototyping Products :PCB COPPER CLAD 4 X 6" 2 SIDE - PC41
Order 'pcb copper clad 4 x 6" 2 side - PC41' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC45
Order 'pcb copper clad 4 x 6" 2 side - PC45' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC45-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC52
Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC61
Order 'pcb copper clad 4 x 6" 2 side - PC61' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC61-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC65
Order 'pcb copper clad 4 x 6" 2 side - PC65' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC75
Order 'pcb copper clad 4 x 6" 2 side - PC75' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC75-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC80
Order 'pcb copper clad 4 x 6" 2 side - PC80' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC80-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC91
Order 'pcb copper clad 4 x 6" 2 side - PC91' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC91-ND.
PCB COPPER CLAD 4.5 X 7" 2 SIDE - PC41-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC41-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-C-ND.
PCB COPPER CLAD 4 X 6" 1 SIDE - PC56
Order 'pcb copper clad 4 x 6" 1 side - PC56' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC56-ND.
PCB COPPER CLAD 4 X 6" 1 SIDE - PC6
Order 'pcb copper clad 4 x 6" 1 side - PC6' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC6-ND.
PCB COPPER CLAD 4 X 6" 1 SIDE - PC95
Order 'pcb copper clad 4 x 6" 1 side - PC95' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC95-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40
Order 'pcb copper clad 3 x 4.5" 2 side - PC40' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC40-ND.
PCB COPPER CLAD 12 X 12"2 SIDE - PC42-T
Order 'pcb copper clad 12 x 12"2 side - PC42-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42-T-ND.
PCB COPPER CLAD 18 X 18" 2 SIDE - PC43-E
Order 'pcb copper clad 18 x 18" 2 side - PC43-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC43-E-ND.
Send this link via E-Mail
Help With This Screen