MOSFET N-CHAN 60V 24A DPAK - STD20NF06LT4 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-5888-6-ND |
1 10 100 250 500 1000 |
1.08000 .85000 .72500 .65000 .60000 .47500 |
Extended Price
1.08 8.50 72.50 162.50 300.00 475.00 |
| Manufacturer Part Number | STD20NF06LT4 | |||
| Description | MOSFET N-CHAN 60V 24A DPAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD20NF06LT4 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 24A |
| Rds On (Max) @ Id, Vgs @ 25° C | 40 mOhm @ 12A, 10V |
| Input Capacitance (Ciss) @ Vds | 660pF @ 25V |
| Power - Max | 60W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 13nC @ 10V |
| Package / Case | DPak (TO-252-3, TO-252AA) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD20NF06LT4 STD20NF06LT4 497 5888 6 ND 49758886ND 497-5888-6 |
STD20NF06LT4 Specification Sheet
MOSFET N-CHAN 60V 24A DPAK - STD20NF06LT4 (497-5888-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN 60V 24A DPAK - STD20NF06LT4
Order 'mosfet n-chan 60v 24a dpak - STD20NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5888-1-ND.
MOSFET N-CHAN 60V 24A DPAK - STD20NF06LT4
Order 'mosfet n-chan 60v 24a dpak - STD20NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5888-6-ND.
MOSFET N-CHAN 60V 24A DPAK - STD20NF06LT4
Order 'mosfet n-chan 60v 24a dpak - STD20NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5888-2-ND.
MOSFET N-CH 60V 24A DPAK - STD16NF06LT4
Order 'mosfet n-ch 60v 24a dpak - STD16NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4329-1-ND.
MOSFET N-CHAN 60V 28A DPAK - STD30NF06
Order 'mosfet n-chan 60v 28a dpak - STD30NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5734-1-ND.
MOSFET N-CHAN 60V 28A DPAK - STD30NF06
Order 'mosfet n-chan 60v 28a dpak - STD30NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5734-6-ND.
MOSFET N-CHAN 60V 24A DPAK - STD20NF06T4
Order 'mosfet n-chan 60v 24a dpak - STD20NF06T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6561-2-ND.
MOSFET N-CHAN 60V 60A DPAK - STD65NF06
Order 'mosfet n-chan 60v 60a dpak - STD65NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6023-1-ND.
MOSFET N-CH 60V 24A DPAK - STD16NF06LT4
Order 'mosfet n-ch 60v 24a dpak - STD16NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4329-6-ND.
MOSFET N-CH 60V 24A DPAK - STD20NF06T4
Order 'mosfet n-ch 60v 24a dpak - STD20NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6561-6-ND.
MOSFET N-CHAN 60V 60A DPAK - STD65NF06
Order 'mosfet n-chan 60v 60a dpak - STD65NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6023-6-ND.
MOSFET N-CHAN 60V 35A DPAK - STD35NF06LT4
Order 'mosfet n-chan 60v 35a dpak - STD35NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7965-6-ND.
MOSFET P-CH 60V 10A DPAK - STD10PF06T4
Order 'mosfet p-ch 60v 10a dpak - STD10PF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2456-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06LT4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2487-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06T4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3154-1-ND.
Send this link via E-Mail
Help With This Screen