Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-520-202
CARDEDGE HIPRO 30POS DL .100 BLK - 392-030-520-202 - Connectors, Interconnects
| Digi-Key Part Number | 392-030-520-202-ND |
25 |
7.23240 |
Extended Price
180.81 |
| Manufacturer Part Number | 392-030-520-202 | |||
| Description | CARDEDGE HIPRO 30POS DL .100 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392-030-520-202 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
392 030 520 202 392030520202 |
CARDEDGE HIPRO 30POS DL .100 BLK - 392-030-520-202 (392-030-520-202-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-520-202Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-520-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-520-201
Order 'cardedge hipro 30pos dl .100 blk - 392-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-520-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-521-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-523-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-523-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-524-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-524-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-527-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-527-202-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-540-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-540-202-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-541-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-541-202-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-542-202
Order 'cardedge hipro 30pos dl .100 blk - 392-030-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-030-542-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-034-520-202
Order 'cardedge hipro 34pos dl .100 blk - 392-034-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-034-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-036-520-202
Order 'cardedge hipro 36pos dl .100 blk - 392-036-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-036-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-050-520-202
Order 'cardedge hipro 50pos dl .100 blk - 392-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-050-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-062-520-202
Order 'cardedge hipro 62pos dl .100 blk - 392-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-062-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-070-520-202
Order 'cardedge hipro 70pos dl .100 blk - 392-070-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-070-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-072-520-202
Order 'cardedge hipro 72pos dl .100 blk - 392-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-072-520-202-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-030-520-202
Send this link via E-Mail
Help With This Screen
