CERADIODE 30VDC 10PF 0603 - B72500D300H60 - Circuit Protection
Tv - Zener Diode Circuit Protection 30V - EPCOS Inc B72500D300H60
| Digi-Key Part Number | 495-3421-2-ND |
4000 8000 12000 28000 52000 |
.05200 .05000 .04700 .04600 .04400 |
Extended Price
208.00 400.00 564.00 1288.00 2288.00 |
| Manufacturer Part Number | B72500D300H60 | |||
| Description | CERADIODE 30VDC 10PF 0603 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B72500D300H60 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 30V |
| Voltage - Breakdown | 50V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B72500D300H60 B72500D300H60 495 3421 2 ND 49534212ND 495-3421-2 |
B72500D300H60 Specification Sheet
CERADIODE 30VDC 10PF 0603 - B72500D300H60 (495-3421-2-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 30V - EPCOS Inc B72500D300H60CERADIODE 30VDC 10PF 0603 - B72500D300H60
Order 'ceradiode 30vdc 10pf 0603 - B72500D300H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3421-1-ND.
CERADIODE 30VDC 10PF 0603 - B72500D300H60
Order 'ceradiode 30vdc 10pf 0603 - B72500D300H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3421-2-ND.
CERADIODE 30VDC 10PF 0603 - B72500D300H60
Order 'ceradiode 30vdc 10pf 0603 - B72500D300H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3421-6-ND.
CAP CERM 1.0PF 50V HQF 0603 - B37933K5010C060
Order 'cap cerm 1.0pf 50v hqf 0603 - B37933K5010C060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1923-1-ND.
CAP CERM 1.0PF 50V HQF 0603 - B37933K5010C060
Order 'cap cerm 1.0pf 50v hqf 0603 - B37933K5010C060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1923-2-ND.
CAP CERM 1.0PF 50V C0G 0603 - B37930K5010C060
Order 'cap cerm 1.0pf 50v c0g 0603 - B37930K5010C060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5010C060-ND.
CAP CERM 1.0PF 50V C0G 0603 - B37930K5010C070
Order 'cap cerm 1.0pf 50v c0g 0603 - B37930K5010C070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5010C070-ND.
CAP CERM 10PF 50V C0G 5% 0603 - B37930K5100J060
Order 'cap cerm 10pf 50v c0g 5% 0603 - B37930K5100J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5100J060-ND.
CAP CERM 10PF 50V C0G 5% 0603 - B37930K5100J070
Order 'cap cerm 10pf 50v c0g 5% 0603 - B37930K5100J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5100J070-ND.
CAP ARRAY 10PF 25V C0G 10% 0405 - B37830R0100K021
Order 'cap array 10pf 25v c0g 10% 0405 - B37830R0100K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0100K021-ND.
CAP ARRAY 10PF 50V C0G 10% 0612 - B37871R5100K043
Order 'cap array 10pf 50v c0g 10% 0612 - B37871R5100K043' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871R5100K043-ND.
CAP ARRAY 10PF 50V C0G 10% 0508 - B37940R5100K041
Order 'cap array 10pf 50v c0g 10% 0508 - B37940R5100K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940R5100K041-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
Order 'cap 10pf 100v ceramic mono 5% - B37979N1100J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1000-1-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
Order 'cap 10pf 100v ceramic mono 5% - B37979N1100J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1000-3-ND.
CAP CERM 1.0PF 100V C0G 1206 - B37871K1010C060
Order 'cap cerm 1.0pf 100v c0g 1206 - B37871K1010C060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K1010C060-ND.
Options for Tv - Zener Diode Circuit Protection 30V - EPCOS Inc B72500D300H60
Send this link via E-Mail
Help With This Screen
