CERADIODE 16VDC 3PF 0603 - B72500D160H60 - Circuit Protection
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72500D160H60
| Digi-Key Part Number | 495-3420-6-ND |
1 10 100 1000 |
.16000 .12600 .07850 .06280 |
Extended Price
0.16 1.26 7.85 62.80 |
| Manufacturer Part Number | B72500D160H60 | |||
| Description | CERADIODE 16VDC 3PF 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B72500D160H60 |
| Vendor | EPCOS Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 16V |
| Voltage - Breakdown | 65V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B72500D160H60 B72500D160H60 495 3420 6 ND 49534206ND 495-3420-6 |
B72500D160H60 Specification Sheet
CERADIODE 16VDC 3PF 0603 - B72500D160H60 (495-3420-6-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72500D160H60CERADIODE 16VDC 3PF 0603 - B72500D160H60
Order 'ceradiode 16vdc 3pf 0603 - B72500D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3420-1-ND.
CERADIODE 16VDC 3PF 0603 - B72500D160H60
Order 'ceradiode 16vdc 3pf 0603 - B72500D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3420-6-ND.
CERADIODE 16VDC 3PF 0603 - B72500D160H60
Order 'ceradiode 16vdc 3pf 0603 - B72500D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3420-2-ND.
CERADIODE 16VDC 2PF 0402 - B72590D160H60
Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-1-ND.
CERADIODE 16VDC 2PF 0402 - B72590D160H60
Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-6-ND.
CERADIODE ARRAY 16VDC 0612 - B72724D160H62
Order 'ceradiode array 16vdc 0612 - B72724D160H62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3422-1-ND.
CERADIODE ARRAY 16VDC 0612 - B72724D160H62
Order 'ceradiode array 16vdc 0612 - B72724D160H62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3422-6-ND.
VARISTOR 14V RMS 1206 SMD - CN1206S14BAUTOG
Order 'varistor 14v rms 1206 smd - CN1206S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1459-1-ND.
VARISTOR 14V RMS 1210 SMD - CN1210S14BAUTOG
Order 'varistor 14v rms 1210 smd - CN1210S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1460-1-ND.
VARISTOR 14V RMS 2220 SMD - CN2220S14BAUTOG
Order 'varistor 14v rms 2220 smd - CN2220S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1461-1-ND.
VARISTOR 14V RMS 2220 SMD - CN2220S14BAUTOG
Order 'varistor 14v rms 2220 smd - CN2220S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1461-6-ND.
VARISTOR 14VRMS 0402 SMD - CT0402L14G
Order 'varistor 14vrms 0402 smd - CT0402L14G' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2592-1-ND.
VARISTOR 14VRMS 0805 SMD AUTO - CT0805S14BAUTOG
Order 'varistor 14vrms 0805 smd auto - CT0805S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2600-1-ND.
VARISTOR 14VRMS 1210 SMD AUTO - CT1210S14BAUTOG
Order 'varistor 14vrms 1210 smd auto - CT1210S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2605-1-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3412-1-ND.
Options for Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72500D160H60
Send this link via E-Mail
Help With This Screen
