Keywords:





Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72500D160H60

CERADIODE 16VDC 3PF 0603 - B72500D160H60 - Circuit Protection

Digi-Key Part Number 495-3420-2-ND
Price Break
4000
8000
12000
28000
52000
Unit Price
.05200
.05000
.04700
.04600
.04400
Extended Price
208.00
400.00
564.00
1288.00
2288.00
Manufacturer Part NumberB72500D160H60
DescriptionCERADIODE 16VDC 3PF 0603
Quantity Available
All prices are in USD

Non-Stock

Purchase Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72500D160H60
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72500D160H60
Technical/Catalog InformationB72500D160H60
VendorEPCOS Inc
CategoryCircuit Protection
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)-
Voltage - Reverse Standoff (Typ)16V
Voltage - Breakdown65V
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B72500D160H60
B72500D160H60
495 3420 2 ND
49534202ND
495-3420-2

B72500D160H60 Specification Sheet

Image of CERADIODE 16VDC 3PF 0603 - B72500D160H60

CERADIODE 16VDC 3PF 0603 - B72500D160H60 (495-3420-2-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72500D160H60
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72500D160H60
 Order 'ceradiode 16vdc 3pf 0603 - B72500D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3420-1-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72500D160H60
 Order 'ceradiode 16vdc 3pf 0603 - B72500D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3420-2-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72500D160H60
 Order 'ceradiode 16vdc 3pf 0603 - B72500D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3420-6-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-1-ND.
Tv - Diode Circuit Protection 16V - EPCOS Inc B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3419-2-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-6-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72724D160H62
 Order 'ceradiode array 16vdc 0612 - B72724D160H62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3422-1-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72724D160H62
 Order 'ceradiode array 16vdc 0612 - B72724D160H62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3422-2-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72724D160H62
 Order 'ceradiode array 16vdc 0612 - B72724D160H62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3422-6-ND.
1000pF Ceramic Capacitor EPCOS Inc 0603 (1608 metric) 100V B37931K1102K060
 Order 'cap cerm 1000pf 100v x7r 10% 603 - B37931K1102K060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37931K1102K060-ND.
1000pF Ceramic Capacitor EPCOS Inc 0603 (1608 metric) 100V B37931K1102K070
 Order 'cap cerm 1000pf 100v x7r 10% 603 - B37931K1102K070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37931K1102K070-ND.
Tv - Varistors, Mov Circuit Protection 1.0kA 22V EPCOS Inc S14K14AUTO
 Order 'varistor 14v rms 14mm radial - S14K14AUTO' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1450-ND.
Tv - Varistors, Mov Circuit Protection 2kA 22V EPCOS Inc S20K14AUTO
 Order 'varistor 14v rms 20mm radial - S20K14AUTO' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1451-ND.
Tv - Varistors, Mov Circuit Protection 200A 22V EPCOS Inc (VA) CN1206S14BAUTOG
 Order 'varistor 14v rms 1206 smd - CN1206S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1459-1-ND.
Tv - Varistors, Mov Circuit Protection 200A 22V EPCOS Inc CN1206S14BAUTOG
 Order 'varistor 14v rms 1206 smd - CN1206S14BAUTOG' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1459-2-ND.

Options for Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72500D160H60
Send this link via E-Mail
Help With This Screen

CERADIODE 16VDC 3PF 0603 - B72500D160H60
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CERADIODE 16VDC 3PF 0603 - B72500D160H60 Next: CERADIODE 16VDC 3PF 0603 - B72500D160H60
CERADIODE 16VDC 3PF 0603 - B72500D160H60