Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC41-C
PCB COPPER CLAD 4.5 X 7" 2 SIDE - PC41-C - Prototyping Products
| Digi-Key Part Number | PC41-C-ND |
1 |
6.57000 |
Extended Price
6.57 |
| Manufacturer Part Number | PC41-C | |||
| Description | PCB COPPER CLAD 4.5 X 7" 2 SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC41-C |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 7" x 4.5" (177.8mm x 114.3mm) |
| Proto Board Type | Uncoated Copper Clad |
| Material | Copper Clad FR4, Double Sided, 1 oz. |
| Board Thickness | 0.063" (1.6mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC41 C PC41C |
PCB COPPER CLAD 4.5 X 7" 2 SIDE - PC41-C (PC41-C-ND) - Prototyping Products
Related parts Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC41-CInjectorall Electronics Prototype Board - Unperforated Prototyping Product PC41-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC41-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-C-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC52-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC52-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-C-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC65-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC65-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-C-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC45-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC45-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC45-C-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC61-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC61-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC61-C-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6-C
Order 'pcb copper clad 4.5 x 7" 1 side - PC6-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC6-C-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC41
Order 'pcb copper clad 4 x 6" 2 side - PC41' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC41-S
Order 'pcb copper clad 6 x 6"2 side - PC41-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-S-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC52
Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
Injectorall Electronics Prototype Board Prototyping Product PC52-S
Order 'pcb copper clad 6 x 6" 2 side - PC52-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-S-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC53
Order 'pcb copper clad 6 x 9" 2 side - PC53' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC54
Order 'pcb copper clad 12 x 18" 2 side - PC54' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC65
Order 'pcb copper clad 4 x 6" 2 side - PC65' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-ND.
Injectorall Electronics Prototype Board Prototyping Product PC65-S
Order 'pcb copper clad 6 x 6" 2 side - PC65-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-S-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC66
Order 'pcb copper clad 6 x 9" 2 side - PC66' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66-ND.
Options for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC41-C
Send this link via E-Mail
Help With This Screen
