CERADIODE 16VDC 2PF 0402 - B72590D160H60 - Circuit Protection
| Digi-Key Part Number | 495-3419-6-ND |
1 10 100 1000 |
.14000 .10600 .06600 .05280 |
Extended Price
0.14 1.06 6.60 52.80 |
| Manufacturer Part Number | B72590D160H60 | |||
| Description | CERADIODE 16VDC 2PF 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B72590D160H60 |
| Vendor | EPCOS Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 0402 (1005 metric) |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 16V |
| Voltage - Breakdown | 65V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B72590D160H60 B72590D160H60 495 3419 6 ND 49534196ND 495-3419-6 |
B72590D160H60 Specification Sheet
CERADIODE 16VDC 2PF 0402 - B72590D160H60 (495-3419-6-ND) - Circuit Protection
Related parts Circuit Protection :CERADIODE 16VDC 2PF 0402 - B72590D160H60
Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-1-ND.
CERADIODE 16VDC 2PF 0402 - B72590D160H60
Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-6-ND.
CERADIODE 16VDC 2PF 0402 - B72590D160H60
Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3419-2-ND.
VARISTOR 14VRMS 0402 SMD - CT0402L14G
Order 'varistor 14vrms 0402 smd - CT0402L14G' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2592-1-ND.
CERADIODE 15VDC 10A 0402 - B72590D150A60
Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-1-ND.
CERADIODE 15VDC 10A 0402 - B72590D150A60
Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-6-ND.
CERADIODE 5.6VDC 10A 0402 - B72590D50A60
Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3418-1-ND.
CERADIODE 5.6VDC 10A 0402 - B72590D50A60
Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3418-6-ND.
VARISTOR 14VRMS 0402 SMD - CT0402S14AHSG
Order 'varistor 14vrms 0402 smd - CT0402S14AHSG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3426-1-ND.
VARISTOR 14VRMS 0402 SMD - CT0402S14AHSG
Order 'varistor 14vrms 0402 smd - CT0402S14AHSG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3426-6-ND.
CERADIODE 5.6V HISPEED 0402 SMD - B72590D0050H160
Order 'ceradiode 5.6v hispeed 0402 smd - B72590D0050H160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3684-1-ND.
CERADIODE 5.6V HISPEED 0402 SMD - B72590D0050H160
Order 'ceradiode 5.6v hispeed 0402 smd - B72590D0050H160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3684-6-ND.
CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-1-ND.
CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-6-ND.
VARISTOR 14VRMS 0402 SMD - CT0402L14G
Order 'varistor 14vrms 0402 smd - CT0402L14G' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2592-6-ND.
Send this link via E-Mail
Help With This Screen
