Keywords:





Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60

CERADIODE 16VDC 2PF 0402 - B72590D160H60 - Circuit Protection

Digi-Key Part Number 495-3419-1-ND
Price Break
1
10
100
1000
Unit Price
.14000
.10600
.06600
.05280
Extended Price
0.14
1.06
6.60
52.80
Manufacturer Part NumberB72590D160H60
DescriptionCERADIODE 16VDC 2PF 0402
Quantity Available 39070
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
Technical/Catalog InformationB72590D160H60
VendorEPCOS Inc (VA)
CategoryCircuit Protection
Package / Case0402 (1005 metric)
PackagingCut Tape (CT)
PolarizationBidirectional
Power (Watts)-
Voltage - Reverse Standoff (Typ)16V
Voltage - Breakdown65V
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B72590D160H60
B72590D160H60
495 3419 1 ND
49534191ND
495-3419-1

B72590D160H60 Specification Sheet

Image of CERADIODE 16VDC 2PF 0402 - B72590D160H60

CERADIODE 16VDC 2PF 0402 - B72590D160H60 (495-3419-1-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-1-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3419-6-ND.
Tv - Diode Circuit Protection 16V - EPCOS Inc B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3419-2-ND.
Tv - Varistors, Mov Circuit Protection 10A 23.5V EPCOS Inc (VA) CT0402L14G
 Order 'varistor 14vrms 0402 smd - CT0402L14G' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2592-1-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-1-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-6-ND.
Tv - Zener Diode Circuit Protection 5.6V 320W EPCOS Inc (VA) B72590D50A60
 Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3418-1-ND.
Tv - Zener Diode Circuit Protection 5.6V 320W EPCOS Inc (VA) B72590D50A60
 Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3418-6-ND.
Tv - Varistors, Mov Circuit Protection 2A 33V EPCOS Inc (VA) CT0402S14AHSG
 Order 'varistor 14vrms 0402 smd - CT0402S14AHSG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3426-1-ND.
Tv - Varistors, Mov Circuit Protection 2A 33V EPCOS Inc (VA) CT0402S14AHSG
 Order 'varistor 14vrms 0402 smd - CT0402S14AHSG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3426-6-ND.
Tv - Zener Diode Circuit Protection 5.6V - EPCOS Inc (VA) B72590D0050H160
 Order 'ceradiode 5.6v hispeed 0402 smd - B72590D0050H160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3684-1-ND.
Tv - Zener Diode Circuit Protection 5.6V - EPCOS Inc (VA) B72590D0050H160
 Order 'ceradiode 5.6v hispeed 0402 smd - B72590D0050H160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3684-6-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-1-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-6-ND.
Tv - Varistors, Mov Circuit Protection 10A 23.5V EPCOS Inc (VA) CT0402L14G
 Order 'varistor 14vrms 0402 smd - CT0402L14G' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2592-6-ND.

Options for Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72590D160H60
Send this link via E-Mail
Help With This Screen

CERADIODE 16VDC 2PF 0402 - B72590D160H60
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CERADIODE 16V HISPEED 1003 SMD - B72570D0160H060 Next: CERADIODE 16VDC 2PF 0402 - B72590D160H60
CERADIODE 16VDC 2PF 0402 - B72590D160H60