CERADIODE 15VDC 10A 0402 - B72590D150A60 - Circuit Protection
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D150A60
| Digi-Key Part Number | 495-3417-6-ND |
1 10 100 1000 |
.13000 .10200 .06350 .05080 |
Extended Price
0.13 1.02 6.35 50.80 |
| Manufacturer Part Number | B72590D150A60 | |||
| Description | CERADIODE 15VDC 10A 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B72590D150A60 |
| Vendor | EPCOS Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 0402 (1005 metric) |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 15V |
| Voltage - Breakdown | 20V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B72590D150A60 B72590D150A60 495 3417 6 ND 49534176ND 495-3417-6 |
B72590D150A60 Specification Sheet
CERADIODE 15VDC 10A 0402 - B72590D150A60 (495-3417-6-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D150A60CERADIODE 15VDC 10A 0402 - B72590D150A60
Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-1-ND.
CERADIODE 15VDC 10A 0402 - B72590D150A60
Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-6-ND.
CERADIODE 15VDC 10A 0402 - B72590D150A60
Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3417-2-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3412-1-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3412-6-ND.
CERADIODE 5.6VDC 10A 0402 - B72590D50A60
Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3418-1-ND.
CERADIODE 5.6VDC 10A 0402 - B72590D50A60
Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3418-6-ND.
VARISTOR 14VRMS 0402 SMD - CT0402L14G
Order 'varistor 14vrms 0402 smd - CT0402L14G' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2592-1-ND.
VARISTOR 11VRMS 0402 SMD - CT0402S11AG
Order 'varistor 11vrms 0402 smd - CT0402S11AG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3424-1-ND.
VARISTOR 11VRMS 0402 SMD - CT0402S11AG
Order 'varistor 11vrms 0402 smd - CT0402S11AG' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3424-6-ND.
VARISTORY ARRAY 17VRMS 0405 - B72762A2170S160
Order 'varistory array 17vrms 0405 - B72762A2170S160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3430-1-ND.
VARISTORY ARRAY 17VRMS 0405 - B72762A2170S160
Order 'varistory array 17vrms 0405 - B72762A2170S160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3430-6-ND.
CERADIODE ARRAY 22V 10A SMD - B72714D0200A060
Order 'ceradiode array 22v 10a smd - B72714D0200A060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3682-1-ND.
CERADIODE ARRAY 22V 10A SMD - B72714D0200A060
Order 'ceradiode array 22v 10a smd - B72714D0200A060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3682-6-ND.
VARISTOR 14VRMS 0402 SMD - CT0402L14G
Order 'varistor 14vrms 0402 smd - CT0402L14G' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2592-6-ND.
Options for Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D150A60
Send this link via E-Mail
Help With This Screen
