Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CERADIODE 15VDC 10A 0402 - B72590D150A60

Digi-Key Part Number 495-3417-1-ND
Price Break
1
10
100
1000
Unit Price
.18000
.14000
.08750
.07000
Extended Price
0.18
1.40
8.75
70.00
Manufacturer Part NumberB72590D150A60
DescriptionCERADIODE 15VDC 10A 0402
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB72590D150A60
VendorEPCOS Inc.
CategoryOver Voltage Circuit Protection
Package Name0402 (1005)
TypeBidirectional
Peak Power670.000 W [Max]
Breakdown Voltage15.00 V [Typ]
Other Names B72590D150A60
B72590D150A60
495 3417 1 ND
49534171ND
495-3417-1


Image of CERADIODE 15VDC 10A 0402 - B72590D150A60

CERADIODE 15VDC 10A 0402 - B72590D150A60 (495-3417-1-ND)

Related parts:
CERADIODE 15VDC 10A 0402 - B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3417-1-ND.
CERADIODE 15VDC 10A 0402 - B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3417-2-ND.
CERADIODE 15VDC 10A 0402 - B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3417-6-ND.
CERADIODE 5.6VDC 10A 0402 - B72590D50A60
 Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3418-1-ND.
CERADIODE 5.6VDC 10A 0402 - B72590D50A60
 Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3418-2-ND.
CERADIODE 5.6VDC 10A 0402 - B72590D50A60
 Order 'ceradiode 5.6vdc 10a 0402 - B72590D50A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3418-6-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
 Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3412-1-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
 Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3412-2-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
 Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3412-6-ND.
CERADIODE 16VDC 2PF 0402 - B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3419-1-ND.
CERADIODE 16VDC 2PF 0402 - B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3419-2-ND.
CERADIODE 16VDC 2PF 0402 - B72590D160H60
 Order 'ceradiode 16vdc 2pf 0402 - B72590D160H60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3419-6-ND.
CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-1-ND.
CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3685-2-ND.
CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060 Next: CERADIODE 15VDC 10A 0402 - B72590D150A60