Keywords:





CERADIODE 12VDC 20A 1003 - B72570D120A60

Tv - Zener Diode Circuit Protection 12V 1000W EPCOS Inc (VA) B72570D120A60

Digi-Key Part Number 495-3416-6-ND
Price Break
1
10
100
1000
Unit Price
.16000
.12200
.07600
.06080
Extended Price
0.16
1.22
7.60
60.80
Manufacturer Part NumberB72570D120A60
DescriptionCERADIODE 12VDC 20A 1003
Quantity Available Available
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 12V 1000W EPCOS Inc (VA) B72570D120A60
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 12V 1000W EPCOS Inc (VA) B72570D120A60
Technical/Catalog InformationB72570D120A60
VendorEPCOS Inc (VA)
CategoryCircuit Protection
Package / Case1003 (2508 metric)
PackagingDigi-ReelĀ®
PolarizationBidirectional
Power (Watts)1000W
Voltage - Reverse Standoff (Typ)12V
Voltage - Breakdown16V
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B72570D120A60
B72570D120A60
495 3416 6 ND
49534166ND
495-3416-6

B72570D120A60 Specification Sheet

Image of CERADIODE 12VDC 20A 1003 - B72570D120A60

CERADIODE 12VDC 20A 1003 - B72570D120A60 (495-3416-6-ND)

Related parts Tv - Zener Diode Circuit Protection 12V 1000W EPCOS Inc (VA) B72570D120A60
CERADIODE 12VDC 20A 1003 - B72570D120A60
 Order 'ceradiode 12vdc 20a 1003 - B72570D120A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3416-1-ND.
CERADIODE 12VDC 20A 1003 - B72570D120A60
 Order 'ceradiode 12vdc 20a 1003 - B72570D120A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3416-6-ND.
CERADIODE 12VDC 20A 1003 - B72570D120A60
 Order 'ceradiode 12vdc 20a 1003 - B72570D120A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3416-2-ND.
CERADIODE 16V HISPEED 1003 SMD - B72570D0160H060
 Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3687-1-ND.
CERADIODE 16V HISPEED 1003 SMD - B72570D0160H060
 Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3687-6-ND.
INDUCTOR POWER 1.1UH 20A SMD - B82559A0112A013
 Order 'inductor power 1.1uh 20a smd - B82559A0112A013' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1860-1-ND.
INDUCTOR POWER 1.1UH 20A SMD - B82559A0112A013
 Order 'inductor power 1.1uh 20a smd - B82559A0112A013' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1860-6-ND.
INDUCTOR POWER 4.7UH 2.0A SMD - B82462G4472M
 Order 'inductor power 4.7uh 2.0a smd - B82462G4472M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1997-1-ND.
INDUCTOR POWER 4.7UH 2.0A SMD - B82462G4472M
 Order 'inductor power 4.7uh 2.0a smd - B82462G4472M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1997-6-ND.
INDUCTOR POWER 3.3UH 2.0A SMD - B82462A4332M
 Order 'inductor power 3.3uh 2.0a smd - B82462A4332M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2663-1-ND.
INDUCTOR POWER 3.3UH 2.0A SMD - B82462A4332M
 Order 'inductor power 3.3uh 2.0a smd - B82462A4332M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2663-6-ND.
INDUCTOR POWER 1.0UH 2.0A SMD - B82469G1102M
 Order 'inductor power 1.0uh 2.0a smd - B82469G1102M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2714-1-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
 Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3412-1-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
 Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3412-6-ND.
CERADIODE 22VDC 30A 0603 - B72500D200A60V7
 Order 'ceradiode 22vdc 30a 0603 - B72500D200A60V7' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3413-1-ND.

Options for Tv - Zener Diode Circuit Protection 12V 1000W EPCOS Inc (VA) B72570D120A60
Send this link via E-Mail
Help With This Screen

CERADIODE 12VDC 20A 1003 - B72570D120A60
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CERADIODE 12VDC 20A 1003 - B72570D120A60 Next: CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
CERADIODE 12VDC 20A 1003 - B72570D120A60