CERADIODE 12VDC 20A 1003 - B72570D120A60 - Circuit Protection
| Digi-Key Part Number | 495-3416-1-ND |
1 10 100 1000 |
.16000 .12200 .07600 .06080 |
Extended Price
0.16 1.22 7.60 60.80 |
| Manufacturer Part Number | B72570D120A60 | |||
| Description | CERADIODE 12VDC 20A 1003 | |||
| Quantity Available | 21365 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B72570D120A60 |
| Vendor | EPCOS Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 1003 (2508 metric) |
| Packaging | Cut Tape (CT) |
| Polarization | Bidirectional |
| Power (Watts) | 1000W |
| Voltage - Reverse Standoff (Typ) | 12V |
| Voltage - Breakdown | 16V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B72570D120A60 B72570D120A60 495 3416 1 ND 49534161ND 495-3416-1 |
B72570D120A60 Specification Sheet
CERADIODE 12VDC 20A 1003 - B72570D120A60 (495-3416-1-ND) - Circuit Protection
Related parts Circuit Protection :CERADIODE 12VDC 20A 1003 - B72570D120A60
Order 'ceradiode 12vdc 20a 1003 - B72570D120A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3416-1-ND.
CERADIODE 12VDC 20A 1003 - B72570D120A60
Order 'ceradiode 12vdc 20a 1003 - B72570D120A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3416-6-ND.
CERADIODE 12VDC 20A 1003 - B72570D120A60
Order 'ceradiode 12vdc 20a 1003 - B72570D120A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3416-2-ND.
CERADIODE 16V HISPEED 1003 SMD - B72570D0160H060
Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3687-1-ND.
CERADIODE 16V HISPEED 1003 SMD - B72570D0160H060
Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3687-6-ND.
INDUCTOR POWER 1.1UH 20A SMD - B82559A0112A013
Order 'inductor power 1.1uh 20a smd - B82559A0112A013' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1860-1-ND.
CERADIODE 16V HISPEED 1003 SMD - B72570D0160H060
Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3687-2-ND.
INDUCTOR POWER 1.1UH 20A SMD - B82559A0112A013
Order 'inductor power 1.1uh 20a smd - B82559A0112A013' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1860-6-ND.
INDUCTOR POWER 4.7UH 2.0A SMD - B82462G4472M
Order 'inductor power 4.7uh 2.0a smd - B82462G4472M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1997-1-ND.
INDUCTOR POWER 4.7UH 2.0A SMD - B82462G4472M
Order 'inductor power 4.7uh 2.0a smd - B82462G4472M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1997-6-ND.
INDUCTOR POWER 3.3UH 2.0A SMD - B82462A4332M
Order 'inductor power 3.3uh 2.0a smd - B82462A4332M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2663-1-ND.
INDUCTOR POWER 3.3UH 2.0A SMD - B82462A4332M
Order 'inductor power 3.3uh 2.0a smd - B82462A4332M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2663-6-ND.
INDUCTOR POWER 1.0UH 2.0A SMD - B82469G1102M
Order 'inductor power 1.0uh 2.0a smd - B82469G1102M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2714-1-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3412-1-ND.
CERADIODE 15VDC 30A 0603 - B72500D150A60
Order 'ceradiode 15vdc 30a 0603 - B72500D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3412-6-ND.
Send this link via E-Mail
Help With This Screen
