CAP CER .15UF 100V X7R 10% RAD - B37987F1154K051 - Capacitors
| Digi-Key Part Number | 495-3385-2-ND |
2500 5000 10000 25000 50000 |
.15400 .14400 .13500 .13000 .12000 |
Extended Price
385.00 720.00 1350.00 3250.00 6000.00 |
| Manufacturer Part Number | B37987F1154K051 | |||
| Description | CAP CER .15UF 100V X7R 10% RAD | |||
| Quantity Available | 7500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37987F1154K051 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37987F1154K051 B37987F1154K051 495 3385 2 ND 49533852ND 495-3385-2 |
B37987F1154K051 Specification Sheet
CAP CER .15UF 100V X7R 10% RAD - B37987F1154K051 (495-3385-2-ND) - Capacitors
Related parts Capacitors :CAP CER .15UF 100V X7R 10% RAD - B37987F1154K051
Order 'cap cer .15uf 100v x7r 10% rad - B37987F1154K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3385-1-ND.
CAP CER .15UF 100V X7R 10% RAD - B37987F1154K051
Order 'cap cer .15uf 100v x7r 10% rad - B37987F1154K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3385-2-ND.
CAP CER .15UF 100V X7R 10% RAD - B37987F1154K051
Order 'cap cer .15uf 100v x7r 10% rad - B37987F1154K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3385-6-ND.
CAP CER .15UF 100V X7R 10% RAD - B37987M1154K054
Order 'cap cer .15uf 100v x7r 10% rad - B37987M1154K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3401-3-ND.
CAP CER .15UF 100V X7R 10% RAD - B37987M1154K054
Order 'cap cer .15uf 100v x7r 10% rad - B37987M1154K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3401-1-ND.
CAP CER 1000PF 100V X7R 10% RAD - B37981F1102K000
Order 'cap cer 1000pf 100v x7r 10% rad - B37981F1102K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3321-ND.
CAP CER 1000PF 100V X7R 10% RAD - B37981F1102K051
Order 'cap cer 1000pf 100v x7r 10% rad - B37981F1102K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3322-1-ND.
CAP CER 1000PF 100V X7R 10% RAD - B37981F1102K051
Order 'cap cer 1000pf 100v x7r 10% rad - B37981F1102K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3322-2-ND.
CAP CER 10000PF 100V X7R 10% RAD - B37981F1103K000
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3324-ND.
CAP CER 10000PF 100V X7R 10% RAD - B37981F1103K051
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3325-1-ND.
CAP CER 10000PF 100V X7R 10% RAD - B37981F1103K051
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3325-2-ND.
CAP CER 1500PF 100V X7R 10% RAD - B37981F1152K051
Order 'cap cer 1500pf 100v x7r 10% rad - B37981F1152K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3326-1-ND.
CAP CER 1500PF 100V X7R 10% RAD - B37981F1152K051
Order 'cap cer 1500pf 100v x7r 10% rad - B37981F1152K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3326-2-ND.
CAP CER 2200PF 100V X7R 10% RAD - B37981F1222K000
Order 'cap cer 2200pf 100v x7r 10% rad - B37981F1222K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3327-ND.
CAP CER 2200PF 100V X7R 10% RAD - B37981F1222K051
Order 'cap cer 2200pf 100v x7r 10% rad - B37981F1222K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3328-1-ND.
Send this link via E-Mail
Help With This Screen
