0.1µF Ceramic Capacitor EPCOS Inc Radial 100V B37987F1104M051
CAP CER .10UF 100V X7R 20% RAD - B37987F1104M051 - Capacitors
| Digi-Key Part Number | 495-3384-2-ND |
2500 5000 10000 25000 50000 |
.13700 .12800 .12000 .11500 .10700 |
Extended Price
342.50 640.00 1200.00 2875.00 5350.00 |
| Manufacturer Part Number | B37987F1104M051 | |||
| Description | CAP CER .10UF 100V X7R 20% RAD | |||
| Quantity Available | 7500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37987F1104M051 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37987F1104M051 B37987F1104M051 495 3384 2 ND 49533842ND 495-3384-2 |
B37987F1104M051 Specification Sheet
CAP CER .10UF 100V X7R 20% RAD - B37987F1104M051 (495-3384-2-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor EPCOS Inc Radial 100V B37987F1104M0510.1µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987F1104M051
Order 'cap cer .10uf 100v x7r 20% rad - B37987F1104M051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3384-1-ND.
0.1µF Ceramic Capacitor EPCOS Inc Radial 100V B37987F1104M051
Order 'cap cer .10uf 100v x7r 20% rad - B37987F1104M051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3384-2-ND.
0.1µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987F1104M051
Order 'cap cer .10uf 100v x7r 20% rad - B37987F1104M051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3384-6-ND.
1000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981F1102M051
Order 'cap cer 1000pf 100v x7r 20% rad - B37981F1102M051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3323-1-ND.
1000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1102M051
Order 'cap cer 1000pf 100v x7r 20% rad - B37981F1102M051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3323-2-ND.
0.022µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987F1223M051
Order 'cap cer .022uf 100v x7r 20% rad - B37987F1223M051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3388-1-ND.
0.022µF Ceramic Capacitor EPCOS Inc Radial 100V B37987F1223M051
Order 'cap cer .022uf 100v x7r 20% rad - B37987F1223M051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3388-2-ND.
0.022µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987F1223M051
Order 'cap cer .022uf 100v x7r 20% rad - B37987F1223M051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3388-6-ND.
10000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981M1103M054
Order 'cap cer 10000pf 100v x7r 20% rad - B37981M1103M054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981M1103M054-ND.
0.1µF Ceramic Capacitor EPCOS Inc Radial 100V B37987F1104K000
Order 'cap cer .10uf 100v x7r 10% rad - B37987F1104K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3382-ND.
0.1µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987F1104K051
Order 'cap cer .10uf 100v x7r 10% rad - B37987F1104K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3383-1-ND.
0.1µF Ceramic Capacitor EPCOS Inc Radial 100V B37987F1104K051
Order 'cap cer .10uf 100v x7r 10% rad - B37987F1104K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3383-2-ND.
0.1µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987F1104K051
Order 'cap cer .10uf 100v x7r 10% rad - B37987F1104K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3383-6-ND.
0.1µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987M1104K051
Order 'cap cer .10uf 100v x7r 10% rad - B37987M1104K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3400-1-ND.
0.1µF Ceramic Capacitor EPCOS Inc Radial 100V B37987M1104K051
Order 'cap cer .10uf 100v x7r 10% rad - B37987M1104K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3400-2-ND.
Options for 0.1µF Ceramic Capacitor EPCOS Inc Radial 100V B37987F1104M051
Send this link via E-Mail
Help With This Screen
