10000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1103K051
CAP CER 10000PF 100V X7R 10% RAD - B37981M1103K051 - Capacitors
| Digi-Key Part Number | 495-3343-1-ND |
10 100 1000 |
.17600 .13490 .09338 |
Extended Price
1.76 13.49 93.38 |
| Manufacturer Part Number | B37981M1103K051 | |||
| Description | CAP CER 10000PF 100V X7R 10% RAD | |||
| Quantity Available | 7009 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37981M1103K051 |
| Vendor | EPCOS Inc (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37981M1103K051 B37981M1103K051 495 3343 1 ND 49533431ND 495-3343-1 |
B37981M1103K051 Specification Sheet
CAP CER 10000PF 100V X7R 10% RAD - B37981M1103K051 (495-3343-1-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1103K05110000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1103K051
Order 'cap cer 10000pf 100v x7r 10% rad - B37981M1103K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3343-1-ND.
10000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981M1103K051
Order 'cap cer 10000pf 100v x7r 10% rad - B37981M1103K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3343-2-ND.
10000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1103K051
Order 'cap cer 10000pf 100v x7r 10% rad - B37981M1103K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3343-6-ND.
10000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1103K000
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3324-ND.
10000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981F1103K051
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3325-1-ND.
10000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1103K051
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3325-2-ND.
10000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1103K054
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981F1103K054-ND.
10000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1103K058
Order 'cap cer 10000pf 100v x7r 10% rad - B37981F1103K058' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981F1103K058-ND.
10000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981M1103M054
Order 'cap cer 10000pf 100v x7r 20% rad - B37981M1103M054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981M1103M054-ND.
1000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1102K000
Order 'cap cer 1000pf 100v x7r 10% rad - B37981F1102K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3321-ND.
1000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981F1102K051
Order 'cap cer 1000pf 100v x7r 10% rad - B37981F1102K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3322-1-ND.
1000pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1102K051
Order 'cap cer 1000pf 100v x7r 10% rad - B37981F1102K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3322-2-ND.
1500pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981F1152K051
Order 'cap cer 1500pf 100v x7r 10% rad - B37981F1152K051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3326-1-ND.
1500pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1152K051
Order 'cap cer 1500pf 100v x7r 10% rad - B37981F1152K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3326-2-ND.
2200pF Ceramic Capacitor EPCOS Inc Radial 100V B37981F1222K000
Order 'cap cer 2200pf 100v x7r 10% rad - B37981F1222K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3327-ND.
Options for 10000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1103K051
Send this link via E-Mail
Help With This Screen
