Keywords:





PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40 - Prototyping Products

Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC40

Digi-Key Part Number PC40-ND
Price Break
1
Unit Price
4.26000
Extended Price
4.26
Manufacturer Part NumberPC40
DescriptionPCB COPPER CLAD 3 X 4.5" 2 SIDE
Quantity Available 49
All prices are in USD

Purchase Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC40
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC40
Technical/Catalog InformationPC40
VendorInjectorall Electronics
CategoryPrototyping Products
Size / Dimension4.5" x 3" (114.3mm x 76.2mm)
Proto Board TypeUncoated Copper Clad
MaterialCopper Clad FR4, Double Sided, 1 oz.
Board Thickness0.063" (1.6mm) 1/16"
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC40
PC40


Image of PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40

PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40 (PC40-ND) - Prototyping Products

Related parts Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC40
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40
 Order 'pcb copper clad 3 x 4.5" 2 side - PC40' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC40-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC51
 Order 'pcb copper clad 3 x 4.5" 2 side - PC51' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC51-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC64
 Order 'pcb copper clad 3 x 4.5" 2 side - PC64' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC64-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC90
 Order 'pcb copper clad 3 x 4.5" 2 side - PC90' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC90-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC44
 Order 'pcb copper clad 3 x 4.5" 2 side - PC44' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC44-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC60
 Order 'pcb copper clad 3 x 4.5" 2 side - PC60' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC60-ND.
PCB COPPER CLAD 3 X 4.5" 1 SIDE - PC9
 Order 'pcb copper clad 3 x 4.5" 1 side - PC9' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC9-ND.
PCB COPPER CLAD 3 X 4.5" 1 SIDE - PC55
 Order 'pcb copper clad 3 x 4.5" 1 side - PC55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC55-ND.
PCB COPPER CLAD 3 X 4.5" 1 SIDE - PC5
 Order 'pcb copper clad 3 x 4.5" 1 side - PC5' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC5-ND.
PCB COPPER CLAD 3 X 4.5" 1 SIDE - PC94
 Order 'pcb copper clad 3 x 4.5" 1 side - PC94' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC94-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC52
 Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
PCB COPPER CLAD 6 X 6" 2 SIDE - PC52-S
 Order 'pcb copper clad 6 x 6" 2 side - PC52-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-S-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC53
 Order 'pcb copper clad 6 x 9" 2 side - PC53' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC54
 Order 'pcb copper clad 12 x 18" 2 side - PC54' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC65
 Order 'pcb copper clad 4 x 6" 2 side - PC65' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-ND.

Options for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC40
Send this link via E-Mail
Help With This Screen

PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PCB COPPER CLAD 3 X 4.5" 1 SIDE - PC94 Next: PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC44
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC40