CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
| Digi-Key Part Number | 495-3282-1-ND |
10 100 1000 |
.17600 .13490 .09338 |
Extended Price
1.76 13.49 93.38 |
| Manufacturer Part Number | B37979G5101J051 | |||
| Description | CAP CER 100PF 50V C0G 5% RAD | |||
| Quantity Available | 5129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37979G5101J051 |
| Vendor | EPCOS Inc (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37979G5101J051 B37979G5101J051 495 3282 1 ND 49532821ND 495-3282-1 |
B37979G5101J051 Specification Sheet
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051 (495-3282-1-ND)
Related parts :CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3282-1-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3282-2-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3282-6-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J000
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3281-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979N5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979N5101J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3311-1-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979N5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979N5101J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3311-2-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979N5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979N5101J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3311-6-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J054
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37979G5101J054-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J058
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J058' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37979G5101J058-ND.
CAP CERM 100PF 50V C0G 5% 1206 - B37871K5101J060
Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J060-ND.
CAP CERM 100PF 50V C0G 5% 1206 - B37871K5101J070
Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J070-ND.
CAP CERM 100PF 50V C0G 5% 0402 - B37920K5101J060
Order 'cap cerm 100pf 50v c0g 5% 0402 - B37920K5101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37920K5101J060-ND.
CAP CERM 100PF 50V C0G 5% 0603 - B37930K5101J060
Order 'cap cerm 100pf 50v c0g 5% 0603 - B37930K5101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5101J060-ND.
CAP CERM 100PF 50V C0G 5% 0603 - B37930K5101J070
Order 'cap cerm 100pf 50v c0g 5% 0603 - B37930K5101J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5101J070-ND.
CAP CERM 100PF 50V C0G 5% 0805 - B37940K5101J060
Order 'cap cerm 100pf 50v c0g 5% 0805 - B37940K5101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K5101J060-ND.
Send this link via E-Mail
Help With This Screen
