CARDEDGE 100POS DL .100 BLK PCB - 391-100-520-201 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-100-520-201
| Digi-Key Part Number | 391-100-520-201-ND |
25 |
19.27760 |
Extended Price
481.94 |
| Manufacturer Part Number | 391-100-520-201 | |||
| Description | CARDEDGE 100POS DL .100 BLK PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 391-100-520-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
391 100 520 201 391100520201 |
391-100-520-201 Specification Sheet
CARDEDGE 100POS DL .100 BLK PCB - 391-100-520-201 (391-100-520-201-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-100-520-201CARDEDGE 12POS DL .100 BLK PCB - 391-012-520-201
Order 'cardedge 12pos dl .100 blk pcb - 391-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-012-520-201-ND.
CARDEDGE 20POS DL .100 BLK PCB - 391-020-520-201
Order 'cardedge 20pos dl .100 blk pcb - 391-020-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-020-520-201-ND.
CARDEDGE 26POS DL .100 BLK PCB - 391-026-520-201
Order 'cardedge 26pos dl .100 blk pcb - 391-026-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-026-520-201-ND.
CARDEDGE 30POS DL .100 BLK PCB - 391-030-520-201
Order 'cardedge 30pos dl .100 blk pcb - 391-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-030-520-201-ND.
CARDEDGE 36POS DL .100 BLK PCB - 391-036-520-201
Order 'cardedge 36pos dl .100 blk pcb - 391-036-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-036-520-201-ND.
CARDEDGE 40POS DL .100 BLK PCB - 391-040-520-201
Order 'cardedge 40pos dl .100 blk pcb - 391-040-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-040-520-201-ND.
CARDEDGE 44POS DL .100 BLK PCB - 391-044-520-201
Order 'cardedge 44pos dl .100 blk pcb - 391-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-044-520-201-ND.
CARDEDGE 50POS DL .100 BLK PCB - 391-050-520-201
Order 'cardedge 50pos dl .100 blk pcb - 391-050-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-050-520-201-ND.
CARDEDGE 56POS DL .100 BLK PCB - 391-056-520-201
Order 'cardedge 56pos dl .100 blk pcb - 391-056-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-056-520-201-ND.
CARDEDGE 60POS DL .100 BLK PCB - 391-060-520-201
Order 'cardedge 60pos dl .100 blk pcb - 391-060-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-060-520-201-ND.
CARDEDGE 62POS DL .100 BLK PCB - 391-062-520-201
Order 'cardedge 62pos dl .100 blk pcb - 391-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-062-520-201-ND.
CARDEDGE 70POS DL .100 BLK PCB - 391-070-520-201
Order 'cardedge 70pos dl .100 blk pcb - 391-070-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-070-520-201-ND.
CARDEDGE 72POS DL .100 BLK PCB - 391-072-520-201
Order 'cardedge 72pos dl .100 blk pcb - 391-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-072-520-201-ND.
CARDEDGE 86POS DL .100 BLK PCB - 391-086-520-201
Order 'cardedge 86pos dl .100 blk pcb - 391-086-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-520-201-ND.
CARDEDGE 100POS DL .100 GREEN - 341-100-520-201
Order 'cardedge 100pos dl .100 green - 341-100-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-100-520-201-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-100-520-201
Send this link via E-Mail
Help With This Screen
