CAP CER .33UF 10V X5R 0402 - GRM155R61A334KE15D - Capacitors
0.33µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 10V GRM155R61A334KE15D
| Digi-Key Part Number | 490-3263-6-ND |
10 100 500 1000 |
.09100 .05400 .03112 .02158 |
Extended Price
0.91 5.40 15.56 21.58 |
| Manufacturer Part Number | GRM155R61A334KE15D | |||
| Description | CAP CER .33UF 10V X5R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM155R61A334KE15D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM155R61A334KE15D GRM155R61A334KE15D 490 3263 6 ND 49032636ND 490-3263-6 |
GRM155R61A334KE15D Specification Sheet
CAP CER .33UF 10V X5R 0402 - GRM155R61A334KE15D (490-3263-6-ND) - Capacitors
Related parts 0.33µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 10V GRM155R61A334KE15DCAP CER .33UF 10V X5R 0402 - GRM155R61A334KE15D
Order 'cap cer .33uf 10v x5r 0402 - GRM155R61A334KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3263-1-ND.
CAP CER .33UF 10V X5R 0402 - GRM155R61A334KE15D
Order 'cap cer .33uf 10v x5r 0402 - GRM155R61A334KE15D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3263-2-ND.
CAP CER .33UF 10V X5R 0402 - GRM155R61A334KE15D
Order 'cap cer .33uf 10v x5r 0402 - GRM155R61A334KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3263-6-ND.
CAP CER .47UF 10V X5R 0402 - GRM155R61A474KE15D
Order 'cap cer .47uf 10v x5r 0402 - GRM155R61A474KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3264-1-ND.
CAP CER .47UF 10V X5R 0402 - GRM155R61A474KE15D
Order 'cap cer .47uf 10v x5r 0402 - GRM155R61A474KE15D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3264-2-ND.
CAP CER 1UF 10V X5R 0402 - GRM155R61A105KE15D
Order 'cap cer 1uf 10v x5r 0402 - GRM155R61A105KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3890-1-ND.
CAP CER 1UF 10V X5R 0402 - GRM155R61A105KE15D
Order 'cap cer 1uf 10v x5r 0402 - GRM155R61A105KE15D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3890-2-ND.
CAP CER .22UF 10V X5R 0402 - GRM155R61A224KE19D
Order 'cap cer .22uf 10v x5r 0402 - GRM155R61A224KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3910-1-ND.
CAP CER .22UF 10V X5R 0402 - GRM155R61A224KE19D
Order 'cap cer .22uf 10v x5r 0402 - GRM155R61A224KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3910-2-ND.
CAP CER .22UF 10V X5R 0402 - GRM155R61A224KE19D
Order 'cap cer .22uf 10v x5r 0402 - GRM155R61A224KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3910-6-ND.
CAP CER .47UF 10V X5R 0402 - GRM155R61A474KE15D
Order 'cap cer .47uf 10v x5r 0402 - GRM155R61A474KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3264-6-ND.
CAP CER 1UF 10V X5R 0402 - GRM155R61A105KE15D
Order 'cap cer 1uf 10v x5r 0402 - GRM155R61A105KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3890-6-ND.
CAP CER 1UF 10V X5R 0402 - GRM155R61A105ME15D
Order 'cap cer 1uf 10v x5r 0402 - GRM155R61A105ME15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5409-1-ND.
CAP CER 1UF 10V X5R 0402 - GRM155R61A105ME15D
Order 'cap cer 1uf 10v x5r 0402 - GRM155R61A105ME15D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5409-2-ND.
CAP CER 1UF 10V X5R 0402 - GRM155R61A105ME15D
Order 'cap cer 1uf 10v x5r 0402 - GRM155R61A105ME15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5409-6-ND.
Options for 0.33µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 10V GRM155R61A334KE15D
Send this link via E-Mail
Help With This Screen
