Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-522-204
CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-204
| Digi-Key Part Number | 391-086-522-204-ND |
25 |
16.85760 |
Extended Price
421.44 |
| Manufacturer Part Number | 391-086-522-204 | |||
| Description | CARDEDGE 86POS DL .100 BLK PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 391-086-522-204 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
391 086 522 204 391086522204 |
391-086-522-204 Specification Sheet
CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-204 (391-086-522-204-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-522-204Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-522-204
Order 'cardedge 86pos dl .100 blk pcb - 391-086-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-520-204
Order 'cardedge 86pos dl .100 blk pcb - 391-086-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-520-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-521-204
Order 'cardedge 86pos dl .100 blk pcb - 391-086-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-521-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-522-201
Order 'cardedge 86pos dl .100 blk pcb - 391-086-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-522-202
Order 'cardedge 86pos dl .100 blk pcb - 391-086-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-522-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-012-522-204
Order 'cardedge 12pos dl .100 blk pcb - 391-012-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-012-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-020-522-204
Order 'cardedge 20pos dl .100 blk pcb - 391-020-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-020-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-026-522-204
Order 'cardedge 26pos dl .100 blk pcb - 391-026-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-026-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-030-522-204
Order 'cardedge 30pos dl .100 blk pcb - 391-030-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-030-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-036-522-204
Order 'cardedge 36pos dl .100 blk pcb - 391-036-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-036-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-040-522-204
Order 'cardedge 40pos dl .100 blk pcb - 391-040-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-040-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-044-522-204
Order 'cardedge 44pos dl .100 blk pcb - 391-044-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-044-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-050-522-204
Order 'cardedge 50pos dl .100 blk pcb - 391-050-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-050-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-056-522-204
Order 'cardedge 56pos dl .100 blk pcb - 391-056-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-056-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-060-522-204
Order 'cardedge 60pos dl .100 blk pcb - 391-060-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-060-522-204-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-522-204
Send this link via E-Mail
Help With This Screen
