PCB COPPER CLAD POS 6X9" 1 SIDE - PC19P - Prototyping Products
| Digi-Key Part Number | PC19P-ND |
1 |
16.50000 |
Extended Price
16.50 |
| Manufacturer Part Number | PC19P | |||
| Description | PCB COPPER CLAD POS 6X9" 1 SIDE | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC19P |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 9" x 6" (228.6mm x 152.4mm) |
| Proto Board Type | Positive Coated Sensitized Copper Clad |
| Material | Copper Clad FR4, Single Sided, 1 oz. |
| Board Thickness | 0.063" (1.6mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC19P PC19P |
PCB COPPER CLAD POS 6X9" 1 SIDE - PC19P (PC19P-ND) - Prototyping Products
Related parts Prototyping Products :PCB COPPER CLAD POS 6X9" 1 SIDE - PC19P
Order 'pcb copper clad pos 6x9" 1 side - PC19P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC19P-ND.
PCB COPPER CLAD POS 12X12"1 SIDE - PC19P-T
Order 'pcb copper clad pos 12x12"1 side - PC19P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC19P-T-ND.
PCB COPPER CLAD POS 4.5X7"1 SIDE - PC10P-C
Order 'pcb copper clad pos 4.5x7"1 side - PC10P-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC10P-C-ND.
PCB COPPER CLAD POS 4X6"1 SIDE - PC10P
Order 'pcb copper clad pos 4x6"1 side - PC10P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC10P-ND.
PCB COPPER CLAD POS 6X6"1 SIDE - PC10P-S
Order 'pcb copper clad pos 6x6"1 side - PC10P-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC10P-S-ND.
PCB COPPER CLAD POS 12X12"1 SIDE - PC11P-T
Order 'pcb copper clad pos 12x12"1 side - PC11P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11P-T-ND.
PCB COPPER CLAD POS 18X18"1 SIDE - PC12P-E
Order 'pcb copper clad pos 18x18"1 side - PC12P-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC12P-E-ND.
PCB COPPER CLAD POS 12X18"1 SIDE - PC12P
Order 'pcb copper clad pos 12x18"1 side - PC12P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC12P-ND.
PCB COPPER CLAD POS 3X4.5"1 SIDE - PC17P
Order 'pcb copper clad pos 3x4.5"1 side - PC17P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC17P-ND.
PCB COPPER CLAD POS 4.5X7"1 SIDE - PC18P-C
Order 'pcb copper clad pos 4.5x7"1 side - PC18P-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC18P-C-ND.
PCB COPPER CLAD POS 4X6" 1 SIDE - PC18P
Order 'pcb copper clad pos 4x6" 1 side - PC18P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC18P-ND.
PCB COPPER CLAD POS 6X6" 1 SIDE - PC18P-S
Order 'pcb copper clad pos 6x6" 1 side - PC18P-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC18P-S-ND.
PCB COPPER CLAD POS 18X18"1 SIDE - PC19AP-E
Order 'pcb copper clad pos 18x18"1 side - PC19AP-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC19AP-E-ND.
PCB COPPER CLAD POS 12X18"1 SIDE - PC19AP
Order 'pcb copper clad pos 12x18"1 side - PC19AP' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC19AP-ND.
PCB COPPER CLAD POS 6X9" 2 SIDE - PC53P
Order 'pcb copper clad pos 6x9" 2 side - PC53P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53P-ND.
Send this link via E-Mail
Help With This Screen
